Overview of M24308/26-1F by Bel Fuse
The M24308/26-1F is a hex head female screw lock specifically designed for MIL-C-24308 shell sizes E, A, B, C, and D. Manufactured by Bel Fuse, this component is an accessory essential for providing secure, reliable connections within military-grade connectors. As part of the Military Connector Accessories, this product plays a crucial role in reinforcing connector assemblies against environmental and mechanical stresses.
Constructed from brass, the M24308/26-1F provides excellent electrical conductivity and resistance to corrosion. It supports an operating temperature range from -65 °C to 125 °C, ensuring performance in a variety of demanding conditions. This component is also marked by its compliance with military specification MIL-C-24308, indicating its suitability for military and defense applications. Relevant to its environmental compliance, it is not RoHS compliant but does meet REACH standards, ensuring it adheres to specific environmental regulations concerning chemical substances.
Industry Applications for M24308/26-1F
The M24308/26-1F connector accessory by Bel Fuse potentially suits various demanding industries, particularly where reliable and rugged component performance is critical. Its specific design and compliance with military standards make it an apt choice for several fields:
- Aerospace and Defense: This screw lock could potentially be used in aviation electronics and military hardware where secure, robust connections are crucial. The MIL-C-24308 standard highlights its suitability for applications where equipment may be subjected to severe environmental conditions.
- Transportation and Logistics: Suitable for use in the manufacturing of transportation equipment, including naval and ground vehicles. Systems that require durable and reliable electronic connections that can handle vibrations and temperature variations might benefit from this type of military-grade component.
- Automotive: While traditionally aimed at military applications, similar parts might be used in automotive applications that require high levels of durability and reliability. However, further validation would be required to ensure compatibility with automotive standards.
Note: These potential industry applications are conceptual and would require further technical analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About Bel Fuse
Bel Fuse Inc. has established itself as a significant provider within the sphere of electronic components, specializing in Military Connector Accessories. Known for producing a wide array of connector components, including varieties like the M24308/26-1F, Bel Fuse focuses on products that meet rigorous military standards, ensuring high reliability and performance under severe conditions.
Their range typically includes connectors, transformer solutions, and circuit protection devices, emphasizing sustainable and compliant manufacturing processes. Bel Fuse’s commitment to meeting detailed military specifications showcases their expertise and capability in developing highly specialized components that fulfill critical roles in military and aerospace technology.
Where to Find M24308/26-1F by Bel Fuse
To purchase the M24308/26-1F connector accessory, interested parties should consider researching on findchips.com. This website offers detailed insights into availability, pricing, and current stock levels. While historically available at distributors such as Avnet Abacus, checking the most recent data on Findchips would provide the most up-to-date information.
For exploring alternatives or similar components, the webpage for Military Connector Accessories might provide additional options from Bel Fuse or other manufacturers, thereby broadening the scope for procurement and comparison.