Overview of M24308/4-1F by Amphenol Positronic
The M24308/4-1F is a D subminiature connector characterized by having 9 male contacts and crimp terminal configuration. Designed specifically as a plug, this connector falls under the Mil-Dtl-24308 series, which denotes its compliance with military specifications. The standard D sub connector type is categorized as ‘Plugs’ with a shell size of DE, making it suitable for various applications where secure connections and robust performance are required.
This component features a total of 9 contacts, all with a male gender designation, and utilizes a crimp termination type for establishing connections to cable mounts. It ensures ease of use in both cable and panel mounting configurations. While some details such as contact finish mating are not specified, the connector is marked as polarized, allowing for proper orientation when connected. Furthermore, it is highlighted that multiple mating parts are available, enhancing versatility in construction and design. As noted, M24308/4-1F is active in the market, which contributes to its credibility and reliability for users seeking dependable electronic components.
Industry Applications for M24308/4-1F
The M24308/4-1F connector could potentially find applications across various industries, owing to its design and compliance with military specifications. Below are some conceptual examples of industries where this connector might be used:
- Aerospace and Defense: In this industry, connectors like the M24308/4-1F might be utilized for aerospace control systems or communication equipment due to its military compliance and robust design. For example, avionics systems in aircraft may require secure and reliable connectivity, which this connector could potentially provide.
- Industrial Automation: The connector could potentially serve in automated machinery and robotic systems. With its crimp termination and ability to accommodate multiple mating connectors, it might be utilized in control panels or equipment that requires stable electrical connections in various environments.
- Telecommunications: As telecommunications continue to evolve, connectors like the M24308/4-1F might be formatted for use in networking equipment and data transmission systems. It could potentially be employed within systems where a secure, low-profile connection is essential, such as in routers and switches.
- Transportation and Logistics: Logistics platforms may opt for this connector in vehicle communication systems where reliable connectivity is vital for data sharing and operational efficiency. Given that electrical connectors must withstand diverse conditions, the M24308/4-1F might be a suitable choice for such applications.
- Consumer Electronics: This connector might also find use in consumer electronics devices that require durable and reliable connections. It could be integrated into audio equipment, ensuring proper signal transmission and connection stability.
It’s important to note that these potential industry applications are conceptual and illustrative. They warrant further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Positronic
Amphenol Positronic specializes in the design and manufacture of electronic connectors, focusing on producing high-quality D type connectors, including the M24308/4-1F. As a part of the broader Amphenol Corporation, Positronic is known for its commitment to precision and performance in electrical connectivity solutions.
The company produces a variety of connectors that cater to specialized applications, particularly in demanding environments such as defense and aerospace. Other similar products include D-sub connectors that may vary in contact configuration, shell size, and termination methods, providing numerous options for engineers and designers to choose from based on specific project requirements.
Research Price and Stock for M24308/4-1F by Amphenol Positronic on Findchips.com
To effectively evaluate the M24308/4-1F, it is advisable to research the current stock levels and pricing through Findchips.com. This platform provides a comprehensive overview of availability and market pricing for electronic components. Additionally, users can explore alternatives within the D Type Connectors category, which may include options from various manufacturers.
The M24308/4-1F has been historically available through distributors such as Interstate Connecting Components, TTI, Heilind Electronics, Mouser Electronics, DigiKey, and Newark. However, it is recommended to check Findchips for the most up-to-date stock information and pricing, as availability may vary.