Overview of M24308/4-1F by ITT Interconnect Solutions
The M24308/4-1F is a D subminiature connector designed by ITT Interconnect Solutions, recognized for its reliability and efficacy in various electronic applications. This specific connector features nine contacts arranged in a male configuration, utilizing crimp terminals for secure connections. It is categorized as a plug type and falls under the Mil-C-24308 series. The D Sub connector type is standardized, ensuring compatibility across multiple applications.
Key characteristics of the M24308/4-1F include:
- Standard D Sub connector type with a plug design.
- Configuration includes 9 contacts, allowing for multiple connection scenarios.
- Termination type is crimp, facilitating a robust and reliable connection.
- Panel mounting capabilities add versatility in installation.
- Compliance with military specifications is indicated, providing assurance of durability and performance in demanding environments.
As of the current writing, the factory lead time for this part is noted to be approximately 21 weeks and 4 days. Additionally, it is important to note that this part is not RoHS compliant, but it is considered compliant under REACH regulations. The absence of specific data regarding contact finish mating, material specifications, and other attributes suggests that users may need to verify compatibility for specialized applications.
Industry Applications for M24308/4-1F
The M24308/4-1F could find utility in several industries, potentially including:
- Aerospace and Defense: Given its compliance with military specifications, this connector might be suited for applications in aerospace systems, avionics equipment, or defense communication systems. Its nine contacts could support various signals or power connections essential for navigational or control systems.
- Industrial Automation: In industrial environments, the M24308/4-1F could potentially be employed in control systems where reliable connections are critical. Its panel mounting feature is beneficial for integrating with control panels, and the crimp termination ensures durable connections in vibration-intensive applications.
- Telecommunications: The connector could possibly support telecommunications infrastructure, including network equipment and signal relays. The nine-contact design allows for intricate wiring configurations that are often needed in setups requiring multiple connections.
- Consumer Electronics: Although not the primary application, the M24308/4-1F might also be applicable in consumer electronics that require durable, reliable connectors for audio, video, or data transmission.
- Medical Imaging: If the connector adheres to relevant medical standards, it might find use in medical imaging devices where reliable connections are paramount. The specifications would require verification for compliance with medical equipment standards.
These potential applications are conceptual and illustrative. The final determination of suitability would require a thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a manufacturer that specializes in the design and production of connectors, including D Type Connectors such as the M24308/4-1F. They have a long history of producing reliable interconnect solutions that meet rigorous industrial, military, and commercial specifications. Their D Type Connectors are widely used across various sectors due to their compact size, robust design, and versatility in applications.
In addition to the M24308/4-1F, ITT Interconnect Solutions offers a range of similar components that include various configurations, contact arrangements, and mounting styles, catering to the diverse needs of their customers. Their commitment to quality and compliance ensures that their products maintain a high level of performance across different operating conditions.
Research Price and Stock for M24308/4-1F by ITT Interconnect Solutions on Findchips.com
To determine current stock and pricing for the M24308/4-1F, it is advisable to research on Findchips. This platform provides a comprehensive overview of available components, including competitive pricing and stock levels. Historically, this part has been available at distributors such as:
- Master Electronics
- Ecco
- PEI Genesis
- Interstate Connecting Components
- TTI
- Mouser Electronics
It is important to check Findchips for the most current stock levels and pricing, as availability may vary over time.
Compare pricing for M24308/4-1F and other D Type Connectors / Connectors at findchips.com
For an extensive comparison and access to alternate parts, including the M24308/4-1F and other D Type Connectors, visit Findchips. This resource will help you ensure that you are making the most informed decision for your electronic component purchases.