Overview of M24C02-RMC6TG by STMicroelectronics
The M24C02-RMC6TG is a 2 Kbit serial I²C bus EEPROM designed for various memory applications. It features a memory configuration of 256 x 8 bits, which allows for flexible data storage. This EEPROM operates with a maximum clock frequency of 400 kHz, facilitating efficient data transfer rates while communicating over the I²C interface. The part is housed in an ultra-compact UFDFPN-8 package, measuring just 2 x 3 mm, making it suitable for space-constrained applications.
With an operating voltage range from 1.8 V to 5.5 V, the M24C02-RMC6TG can be integrated into low-power designs without compromising performance. Its small size and surface mount technology (SMT) compatibility enhance its usability in modern electronic assemblies. This EEPROM is also compliant with RoHS standards, ensuring environmentally friendly disposal and production practices. Additional features include a data retention time of at least 40 years, an endurance rating of 1,000,000 write/erase cycles, and a hardware write protection capability, making it a reliable choice for critical applications.
The part remains in active production, signifying ongoing support from the manufacturer, STMicroelectronics. As of this writing, it is essential to consult specific distributors for lead times or availability.
Industry Applications for M24C02-RMC6TG
The M24C02-RMC6TG could potentially serve a diverse range of applications across several industries. Below are some example use cases where this EEPROM might be effectively integrated:
- Internet of Things (IoT): The M24C02-RMC6TG could be utilized in IoT devices for storing configuration settings, calibration data, or sensor readings. Its small physical footprint makes it ideal for wearable technology or compact smart devices, where memory space is a critical factor.
- Smart Cities: In smart city applications, this EEPROM might be used to store data in environmental sensors or smart street lighting systems. The low power consumption and the ability to retain data over extended periods make it suitable for battery-operated or energy-efficient devices.
- Consumer Electronics: The chip could potentially be employed in consumer electronic products like remote controls or smart home devices. Its quick write cycle time of 5 ms allows for responsive user experiences in devices that require frequent updates to configuration or user preferences.
- Automotive Electronics: If the M24C02-RMC6TG meets relevant automotive industry standards, it might find usage in storing configuration data for infotainment systems or critical vehicle monitoring applications. Its robust endurance rating ensures reliable operation under various conditions.
- Industrial Automation: In industrial settings, this EEPROM could be implemented in equipment that requires calibration storage or operational settings. Its I²C interface allows seamless communication with various microcontrollers typically used in automation systems.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for its innovative product offerings, particularly in the memory space. The company has a diverse portfolio that includes a range of EEPROMs, such as the M24C02-RMC6TG, alongside other memory types. STMicroelectronics emphasizes quality and reliability, which is reflected in its active products and their compliance with environmental standards like RoHS.
STMicroelectronics consistently invests in research and development to improve its memory technologies, providing products that cater to various applications, including automotive, industrial, and consumer electronics. This commitment enables them to offer EEPROMs that meet the evolving needs of the market, ensuring compatibility and performance in diverse application scenarios.
Research Price and Stock for M24C02-RMC6TG by STMicroelectronics on Findchips.com
For those interested in acquiring the M24C02-RMC6TG, it is advisable to research stock and pricing on Findchips. This platform enables users to explore options across various distributors who may have the part in stock. Some distributors where this part has previously been available include:
- Wuhan P&S
- Win Source Electronics
- DigiKey
- Mouser Electronics
It is crucial to verify current stock levels and pricing directly through Findchips to ensure accurate and up-to-date information. Additionally, individuals seeking alternatives may explore other EEPROMs in the same subcategory via Findchips, where similar parts offered by various manufacturers can be found.