Overview of M24C02-RMN6TP by STMicroelectronics
The M24C02-RMN6TP is a 2 Kbit serial I2C bus EEPROM featuring a maximum clock frequency of 400 MHz, encapsulated in a narrow SOIC-8 package. Manufactured by STMicroelectronics, this EEPROM offers a data retention time of a minimum of 40 years and supports over 1 million write/erase cycles, which attests to its durability and reliability for data storage needs. Adhering to RoHS compliance and boasting a range of operating temperatures from -40 °C to 85 °C, the device caters well to applications requiring robust memory solutions within stringent environmental conditions.
This EEPROM operates on a supply voltage range from 1.8V to 5.5V, making it versatile for use in both low and high-powered devices. Its serial I2C control byte configuration enables straightforward integration into existing systems, promoting ease of use. With its small package size and a supply current maximum of 0.0008 mA, the M24C02-RMN6TP is optimized for efficient power management, which is crucial for portable and battery-operated applications. This component is a perfect blend of compactness, efficiency, and reliability, suitable for a vast spectrum of memory storage applications.
Industry Applications for M24C02-RMN6TP
Given its specifications and features, the M24C02-RMN6TP EEPROM can serve a multitude of industries. Among these, the following hold substantial potential for application integration:
- Security and Surveillance: This EEPROM could potentially be used for storing configuration data or as a part of access control systems, where long-term reliability of data without constant power is crucial. Its ability to handle a wide range of operating temperatures makes it suitable for outdoor cameras and surveillance equipment.
- Consumer Electronics: In a broad array of consumer electronics, such as smart home devices, the EEPROM can store user settings or device states. The wide voltage range and low power consumption make it an ideal choice for battery-powered gadgets, enhancing their operational efficiency and user experience.
- Industrial Automation: Industrial control systems which require the storage of calibration data or system state information could benefit from the use of this EEPROM. Its high endurance and data retention capabilities are well-suited to environments with demanding operational conditions.
- Telecommunications: Communication devices and infrastructure equipment, which need to retain network settings and other critical data through power cycles, might also incorporate the M24C02-RMN6TP. Its compatibility with serial communication interfaces allows for straightforward integration into complex systems.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by the respective engineering and design teams to ensure compatibility and compliance with specific requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, specializing in a wide array of electronic components, including memory solutions like EEPROMs. Their product range covers various memory densities and formats, catering to a multitude of industry requirements. The M24C02-RMN6TP is a testament to STMicroelectronics’ commitment to providing reliable and high-performing memory solutions. Known for its innovation and technological advancement, STMicroelectronics ensures that products like the M24C02-RMN6TP are manufactured to meet high standards of quality and performance, suitable for diverse applications across the industry spectrum.
Where to Find M24C02-RMN6TP by STMicroelectronics
To purchase the M24C02-RMN6TP EEPROM, we recommend researching availability on findchips.com. Findchips.com offers comprehensive inventory data, current stock levels, and pricing from a variety of distributors. Historically, distributors such as Wuhan P&S, Win Source Electronics, LCSC, Schukat electronic, Bristol Electronics, and TME, along with major electronics distributors like Mouser Electronics, DigiKey, and Farnell, have offered this EEPROM. However, to ensure you get accurate and up-to-date information, it’s crucial to check findchips.com.
In addition to the M24C02-RMN6TP, you can explore a vast selection of EEPROMs on findchips.com. This includes alternative parts offered by STMicroelectronics or other manufacturers, assisting in finding the best fit for your application requirements.