Overview of M24C16-RMC6TG by STMicroelectronics
The M24C16-RMC6TG is a 16 Kbit serial I²C bus EEPROM by STMicroelectronics, typically utilized for small data storage in communication and computing applications where non-volatile memory is essential. This EEPROM operates over a broad voltage range (1.8V to 5.5V), making it suitable for systems with varying power supplies. It supports a maximum clock frequency of 400 kHz, which facilitates moderate speed data transfer rates according to EEPROM standards. Encased in a UFDFPN-8 package, the device is designed for surface mounting which aligns it with modern, compact PCB design standards. Among other features, the M24C16-RMC6TG is notable for its serial communication via I²C, a widely used interface in microcontroller communication, enabling easier integration into various systems.
Industry Applications for M24C16-RMC6TG
The properties of the M24C16-RMC6TG suggest its versatility in multiple technology fields. Notably, given its robust data storage capabilities and serial I²C communication, this EEPROM could potentially be employed in:
- Consumer Electronics: Products such as smart watches, fitness trackers, and other wearables might utilize this type of EEPROM for storing user settings or small amounts of data essential for device operation.
- Telecommunications: Network devices, such as modems or routers, might potentially incorporate this EEPROM for storing firmware settings or MAC addresses, facilitating device recovery and configuration.
- Computing and Data Storage: Applications in this industry might include using the EEPROM for BIOS storage on motherboards. Its ability to retain data without power and endure millions of write cycles make it potentially suitable for this purpose.
- Smart Cities: In smart city infrastructures, the EEPROM could potentially be used in sensors and control systems that require non-volatile memory to store calibration data or operational logs crucial for maintenance and monitoring.
Note that these potential industry applications are purely conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor industry, delivering a wide range of electronic components including various memory products like EEPROMs. The company specializes in developing integrated devices that enhance the performance and energy efficiency of electronic products. STMicroelectronics plays a pivotal role in the innovation of memory technology, illustrated by components such as the M24C16-RMC6TG and other similar parts. Their commitment to quality and performance in manufacturing EEPROMs ensures that their products are suitable for a broad spectrum of applications, adapting to the rigorous demands of modern electronic devices.
Where to Find M24C16-RMC6TG by STMicroelectronics
To purchase the M24C16-RMC6TG, one should explore options on FindChips.com. They provide a comprehensive listing of the distributors who may have this EEPROM in stock. Historically available at distributors like Wuhan P&S, Win Source Electronics, LCSC, and Mouser Electronics among others, it’s crucial to verify current stock levels and pricing on FindChips to ensure availability. For those seeking alternative parts or different offerings from STMicroelectronics, or other manufacturers, FindChips can assist in comparing these products.