Overview of M24C16-WMN6TP by STMicroelectronics
The M24C16-WMN6TP represents a 16 Kbit serial I²C bus EEPROM that is designed and manufactured by STMicroelectronics. This component is compliant with the I²C bus standard, enabling easy integration into many digital systems with minimal communication overhead. With a memory density of 16,384 bits organized as 2K x 8, this EEPROM provides a versatile solution for storing non-volatile data that must be preserved between power cycles.
Key features of the M24C16-WMN6TP include a wide supply voltage range from 2.5 V to 5.5 V, making it adaptable to both 3.3 V and 5 V systems. It supports a maximum clock frequency of 0.4 MHz, allowing for moderate-speed data communication. With its endurance of 4,000,000 write/erase cycles and a data retention time of minimum 200 years, this EEPROM offers reliability for applications requiring frequent data updates. It adheres to the RoHS directive, indicating that it is manufactured with a limited use of hazardous substances.
The Part Package Code is “SOIC” with an 8-pin count, indicating it uses a small outline integrated circuit package that is easily handled in PCB assembly processes, particularly suitable for space-constrained applications. The component operates over an industrial temperature range of -40°C to 85°C, making it suitable for a wide range of industrial applications. The low standby current (max 0.000002 A) ensures minimal power consumption when the device is not in active use.
Industry Applications for M24C16-WMN6TP
The following are some potential industry applications for the M24C16-WMN6TP, which might find usage across a diverse set of fields. It’s important to note that these potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Telecommunications: Potentially useful in communication equipment for network configuration and user data storage. Its I²C interface could simplify integration with microcontrollers commonly used in such systems.
- Consumer Electronics: Could be incorporated in various consumer devices such as smart home appliances, wearables, and portable gadgets for storing user preferences, device states, or small amounts of data that need to be preserved when the device is powered off.
- Computing and Data Storage: Might be used in personal computers and servers for BIOS settings storage, enhancing system performance by providing quick access to frequently used settings.
- Internet of Things (IoT) and Smart Cities: Could be applied in IoT devices and sensors for smart city projects to store calibration data, sensor thresholds, or operational parameters, facilitating adaptive and efficient urban management.
Note: These potential industry applications are only conceptual and should be analyzed and verified for standards and requirements compliance specific to the application.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that plays a pivotal role in the development, manufacturing, and marketing of a wide range of microelectronic devices. Their portfolio includes a broad spectrum of Memory products, including EEPROMs, where they have a significant presence. STMicroelectronics brings to the table decades of experience and a reputation for innovation in the memory market.
The M24C16-WMN6TP, like other EEPROMs from ST, illustrates their commitment to providing high-quality, reliable memory solutions. STMicroelectronics designs its memory products, including the M24C16-WMN6TP, with an emphasis on ease of integration, high endurance, and data retention – features that are critical for the vast array of applications relying on these components today.
Where to Find M24C16-WMN6TP by STMicroelectronics
To source the M24C16-WMN6TP EEPROM, findchips.com stands out as a reliable platform for comparing availability and pricing from various distributors. By referring to findchips.com, you not only gain access to current stock levels and competitive pricing but also to a wide range of EEPROMs from STMicroelectronics or alternate manufacturers that might suit your application requirements.
Historically, this part has been available at distributors including Win Source Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others listed. However, for the most current information on availability and pricing, prospective buyers are encouraged to consult findchips.com directly.