Overview of M24C64-WDW6TP by STMicroelectronics
The M24C64-WDW6TP by STMicroelectronics is a 64 Kbit serial I2C bus EEPROM operating in a temperature range from -40 to 85°C. Classified under the EEPROMs subcategory in the Memory category, this component is designed for applications requiring data storage that persists across power cycles, such as device configuration or calibration data storage.
This EEPROM from STMicroelectronics boasts a range of features that make it suitable for various applications. Its serial I2C bus interface allows for easy integration into a wide range of circuits, requiring only two pins for communication, which can significantly simplify PCB layout and design. The part is packaged in a TSSOP-8 format, providing a compact solution for space-constrained applications. With a memory density of 65536 bits (64 Kbit), it offers sufficient storage for many typical use cases.
A vital attribute of the M24C64-WDW6TP is its endurance, capable of 1,000,000 write/erase cycles, ensuring reliability over its operational lifespan. Additionally, the component features a data retention time of at least 40 years, guaranteeing persisted data storage over long periods.
Its operational voltage range from 2.5V to 5.5V makes it versatile for both lower-power and standard 5V systems. Moreover, the part’s serial bus type is I2C, with a control byte configuration that allows for straightforward integration into existing designs. The part also adheres to multiple compliance codes including RoHS, adding to its suitability for use in various global markets.
Industry Applications for M24C64-WDW6TP
The M24C64-WDW6TP could potentially serve a wide array of industry applications. While the following industry applications are conceptual and serve as starting points for consideration, they underscore the part’s versatility. It’s crucial for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Here are several possible applications:
- Consumer Electronics: The M24C64-WDW6TP might be integrated into consumer electronic devices such as smart home devices, personal audio devices, or wearable technology. Its high endurance and long data retention make it suitable for storing configuration and user preference information that must survive power cycles.
- Internet of Things (IoT) Devices: For IoT applications, including smart sensors and IoT gateways, the EEPROM could potentially be used to store device configuration or operational data, enabling devices to restore their state after restarting. The small footprint and low power consumption are significant assets in these applications.
- Computing and Data Storage: In computing hardware such as routers, modems, and SSDs, the M24C64-WDW6TP could be utilized for storing firmware settings or device configuration, facilitating the customization and maintenance of these products.
- Industrial Automation: Though not explicitly listed among the suggested applications, the device’s robust temperature range and endurance make it a contender for industrial automation systems, where EEPROMs might be required to store calibration data or system state information in a durable, non-volatile format.
Please note that these industry applications are merely illustrative and require appropriate due diligence and validation.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing a broad range of semiconductor solutions including microcontrollers, sensors, power management ICs, and EEPROMs. The company has a longstanding reputation for producing reliable and innovative components that address the needs of a broad spectrum of industries, from automotive and industrial to consumer electronics and healthcare.
In the domain of Memory, particularly EEPROMs, STMicroelectronics has established a noteworthy portfolio that encompasses a variety of memory capacities, interfaces, and package types, including the M24C64-WDW6TP. The company’s commitment to quality and sustainability is reflected in their product designs, aiming to meet the evolving needs of technology and industry regulations.
Where to Find M24C64-WDW6TP by STMicroelectronics
To explore purchasing options for the M24C64-WDW6TP or to find additional EEPROM solutions offered by STMicroelectronics or other manufacturers, it’s recommended to utilize EEPROMs listing on findchips.com. This resource can provide current stock levels, pricing, and the distribution channels most relevant to your needs.
Historically, the M24C64-WDW6TP has been available from several distributors such as Chip1Stop, DigiKey, Mouser Electronics, and Farnell, among others. However, for the most accurate and up-to-date availability and pricing information, visit findchips.com.