Overview of M24M01-DFCS6TP/K by STMicroelectronics
The M24M01-DFCS6TP/K, manufactured by STMicroelectronics, is a 1-Mbit serial EEPROM that operates via an I2C bus interface. This component is designed in a WLCSP-8 (Very Thin Profile, Fine Pitch Grid Array) package, with 1Mhz clock frequency and a memory configuration of 128K x 8 bit. It features a serial I2C (2-Wire) memory interface type, supporting a minimum supply voltage of 1.7V and a maximum of 5.5V. Its robust design includes compliance with RoHS, and it is also REACH compliant. The M24M01-DFCS6TP/K operates within an industrial temperature range of -40 °C to 85 °C, making it suitable for a variety of challenging environments.
Notably, this EEPROM provides a high storage capacity with a memory density of 1048576 bits and harmonizes high-speed operation with maximum clock frequencies reaching 1 MHz. Its moisture sensitivity level is marked at 1, which indicates its reliability in various atmospheric conditions. Additionally, its write cycle time does not exceed 5 ms, enhancing its efficiency in write operations. Factory lead time for this part is currently set at 12 weeks as of the latest update.
Industry Applications for M24M01-DFCS6TP/K
The M24M01-DFCS6TP/K potentially suits various industry applications, given its specifications and operational features. The suggested use cases take into account the EEPROM’s reliability, storage capacity, temperature resilience, and communication interface:
- Industrial Automation: This memory part might be used in complex automation systems where extensive data logging is required. The large memory size and fast access via the I2C interface could support systems in processing real-time data and parameters adjustment.
- Computing and Data Storage: It could be integrated into portable computing devices or external storage systems where low power consumption and small form factor are critical. The EEPROM’s durability in wide temperature ranges and its compact size can particularly be advantageous.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, this EEPROM could store system parameters and operational data, which need to be reliably retained through power cycles and under various environmental conditions.
- Robotics and Drones: The EEPROM could also be incorporated into robotics and drone designs for storing flight data, calibration data, or operational logs. Its fast write cycles and robustness in fluctuating conditions would be beneficial for these dynamic applications.
Note that these potential industry applications are conceptual illustrations and need to be analyzed and verified by the responsible engineering and design teams to ensure conformity with specific application requirements and adherence to industry standards.
About STMicroelectronics
STMicroelectronics is a leader in the semiconductor market, playing a crucial role in the development of memory technologies, including EEPROMs. Their portfolio ranges across various memory parts, including the M24M01-DFCS6TP/K and similar products. They are known for their commitment to innovation and reliability in memory solutions, making them an essential resource for electronic components in both commercial and industrial capacities. STMicroelectronics is recognized for their advancements in technology that accommodate a breadth of market needs, from basic data storage applications to complex memory roles in high-end products and systems.
Where to Find M24M01-DFCS6TP/K by STMicroelectronics
To purchase the M24M01-DFCS6TP/K, findchips.com offers a comprehensive platform where you can research potential distributors and compare the latest availability and pricing. These distributors have historically included EBV Elektronik, NexGen Digital, Ameya Holding Limited, and Bristol Electronics among others such as Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing information, we encourage you to visit findchips.com directly.
If an alternative EEPROM is needed, our website also provides options from STMicroelectronics as well as from other manufacturers which can be assessed similarly.