M24M01-DWMN3TP/K by STMicroelectronics

Overview of M24M01-DWMN3TP/K by STMicroelectronics

The M24M01-DWMN3TP/K is a 1-Mbit automotive EEPROM that utilizes a serial I2C bus interface. This component is designed with a memory configuration of 128K x 8 bits, making it suitable for various applications that require an efficient storage solution. The device operates at a maximum clock frequency of 1 MHz, which allows for quick read and write operations. It is housed in a SOIC-8 package, featuring an 8-pin configuration.

The supply voltage range for the M24M01-DWMN3TP/K is between 2.5V and 5.5V, catering to applications that require flexibility in power supply options. Additionally, this part is compliant with the RoHS directive, ensuring it adheres to environmentally friendly standards. With an operating temperature range between -40 °C and 125 °C, this EEPROM is designed specifically for automotive applications, capable of functioning in harsh environments.

Of note, the device features a write cycle time maximum of 4 milliseconds, which means it could meet the timing demands of time-sensitive applications. The part comes with additional reliability features, including compliance with the JEDEC standard, categorized under JESD-30 as R-PDSO-G8 and JESD-609 as e4. At the time of writing, the factory lead time for this part is approximately 14 weeks.

Industry Applications for M24M01-DWMN3TP/K

The M24M01-DWMN3TP/K EEPROM could serve various industries due to its specifications and capabilities. Here are some examples of potential applications:

  • Industrial Automation: This part could potentially be used in control systems where data logging is critical. For example, it might support settings and configuration storage in programmable logic controllers (PLCs) or human-machine interfaces (HMIs). Its automotive-grade specifications may also be relevant in environments that require robust performance.
  • Computing and Data Storage: In computing environments, the EEPROM might be utilized for firmware storage or in embedded systems requiring non-volatile memory. Devices such as routers or data acquisition systems could sporadically require write cycles and benefit from the M24M01-DWMN3TP/K’s quick access and low power consumption.
  • Renewable Energy: The part could be integrated into smart grid technology, where it might log and store configuration settings of renewable energy systems. It could potentially hold calibration data for solar inverters or wind turbines, which require reliable and efficient performance.
  • Robotics and Drones: In these applications, the EEPROM might be employed for storing calibrations, configuration data, or even firmware that enables autonomous operation. Given the operational temperature limits, it could serve in drones used in outdoor settings or in varying weather conditions.

It is essential to note that these potential applications are conceptual and illustrative. Engineering and design teams should conduct a thorough analysis to verify adherence to industry standards and specific application requirements before implementation.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, particularly in the realm of memory products, including EEPROMs. The company focuses on innovative technologies and has a wide range of memory components designed for various applications, from automotive to industrial. The M24M01-DWMN3TP/K is one of several EEPROMs offered by STMicroelectronics, which includes similar parts that may serve specific roles in data storage and retrieval tasks across different fields.

STMicroelectronics places an emphasis on compliance with industry standards, making their EEPROM products suitable for sensitive applications, especially in automotive and other high-reliability sectors. Their range encompasses multiple memory types, ensuring a solution for diverse engineering challenges.

Where to Find M24M01-DWMN3TP/K by STMicroelectronics

If you are interested in purchasing the M24M01-DWMN3TP/K, it is recommended to explore prices and availability on findchips.com, a comprehensive source for electronic parts. On findchips, users can also locate alternate EEPROMs that might be offered by STMicroelectronics or other manufacturers. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Verical, and Future Electronics, among others. However, current stock levels and pricing may vary, so checking findchips for the most accurate information is advisable.

Compare pricing for M24M01-DWMN3TP/K and other EEPROMs / Memory at findchips.com