Overview of M24M01-RMN6TP by STMicroelectronics
The M24M01-RMN6TP is a 1 Mbit serial I2C bus EEPROM by STMicroelectronics, designed for a wide range of storage applications where low power and low voltage operation are essential. The part’s specifications include a memory size of 1 Mbit, organized as 128K x 8-bit, supporting a serial I2C (2-wire) interface with a maximum clock frequency of 1MHz. It operates within a temperature range of -40 to 85°C and comes in a small outline integrated circuit (SOIC) package with 8 pins. With supply voltage requirements ranging from a minimum of 1.8V to a maximum of 5.5V, it is tailored for flexible usage across various applications.
Notably, the EEPROM is RoHS compliant, indicating adherence to hazardous substances restrictions, which is significant for environmentally conscious design and procurement. It demonstrates a retention time minimum of 200 years and endurance of 4,000,000 write/erase cycles, guaranteeing long-term reliability. The component’s suitability for synchronous operation, coupled with its hardware write protection feature, enhances data security and integrity in applications. Furthermore, it is equipped for surface mount technology (SMT), facilitating the integration into modern printed circuit board (PCB) designs.
Industry Applications for M24M01-RMN6TP
The versatile features of the M24M01-RMN6TP make it suitable for various industry applications, though the following represent potential uses that require further evaluation by engineering and design teams to ensure applicability:
- Industrial Automation: In the realm of industrial automation, the EEPROM could potentially store configuration parameters for machinery, facilitating easy resets and adjustments. Its high endurance and broad temperature range make it ideal for harsh factory environments.
- Computing and Data Storage: The M24M01-RMN6TP might be used in computing devices for BIOS storage or in data storage applications where low-power, non-volatile memory is crucial, such as in SSD caches or as configuration storage in networking devices.
- Renewable Energy: Systems such as solar inverters or wind turbine controllers, which require reliable memory for logging operational data, might benefit from this part. The device’s endurance and temperature resilience are key attributes for outdoor applications.
- Robotics and Drones: For robotics and drone applications, EEPROM can serve to store firmware, calibration data, or mission parameters. The small form factor and low power consumption are valuable for the weight and energy constraints inherent in these applications.
These potential applications are only illustrative and require thorough verification for practical implementation, keeping in mind the product’s specifications and operational requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company, serving customers across the spectrum of electronics applications and known for its comprehensive portfolio of semiconductor technologies, including a broad range of memory products. Among them, EEPROMs hold a special place for their versatility, reliability, and efficiency in data storage solutions. The M24M01-RMN6TP is an example of STMicroelectronics’ commitment to offering high-quality memory solutions suitable for a broad array of applications. STMicroelectronics manufacturers similar EEPROM parts, catering to a variety of data storage needs, emphasizing innovation and sustainability in their product development.
Where to Find M24M01-RMN6TP by STMicroelectronics
For those seeking to purchase the M24M01-RMN6TP, findchips.com is an essential resource. By using this website, you can find up-to-date inventory and pricing from a variety of distributors, ensuring you get the best deal possible. To explore alternate parts offered by STMicroelectronics or other manufacturers, consider browsing through the EEPROMs category for a comprehensive selection of memory solutions.
Historically, distributors such as Wuhan P&S, Win Source Electronics, Perfect Parts Corporation, and LCSC have stocked the M24M01-RMN6TP, among others including EBV Elektronik, CHIPMALL.COM LIMITED, and Avnet Silica. However, the availability of the part can fluctuate, and as such, it is advisable to use findchips.com to attain current stock levels and competitive pricing.