M25P20-VMN6TPB by Micron Technology Inc

Overview of M25P20-VMN6TPB by Micron Technology Inc.

M25P20-VMN6TPB by Micron Technology Inc, a component in the Flash Memories subcategory, is a NOR Flash memory device featuring a Serial Peripheral Interface (SPI). This NOR Flash device operates with a supply voltage range between 2.5V and 3.3V and encompasses a memory density of 2 Mbits, organized as 256K x 8-bit. The device offers a maximum clock frequency of 50 MHz and provides high-speed read access with an 8 ns access time. Packaged in a small outline 8-pin SOIC (SOP-8), it meets RoHS and REACH compliant standards, addressing environmental and safety concerns.

The device’s obsolescence status underscores its transition out of mainstream production, indicating potential limited availability. Its endurance is noted at 100,000 write/erase cycles, ensuring a considerable duration of reliable service for applications that do not require frequent memory updates. The attribute of hardware/software write protection can be a critical feature in applications where data integrity is paramount.

Industry Applications for M25P20-VMN6TPB

The potential industry applications for the M25P20-VMN6TPB are varied, given its versatile performance specifications and electric characteristics. Here are a few industries where it could be potential candidates, although specific usage should be carefully analyzed and verified by engineering teams:

  • Smart Cities: In the realm of smart cities, devices like M25P20-VMN6TPB could potentially be implemented in monitoring systems or smart meters where data storage with high reliability and endurance is crucial. The SPI interface allows for integration with microcontrollers for real-time data processing and monitoring.
  • Transportation and Logistics: In transportation systems, this NOR Flash memory might be used in transport management systems or for vehicle telematics to log data crucial for fleet management, thus leveraging its 50 MHz clock speed for rapid data access and hardware write protection to secure critical information.
  • Automotive: Although this specific part hasn’t been qualified according to automotive industry-specific standards like AEC-Q100, similar NOR Flash memories could be utilized within non-critical infotainment systems where long-term data retention and fast access are beneficial.

Note that these conceptual applications are illustrative and require analysis and verification for compliance with industrial standards and for ensuring they meet specific operational requirements.

About Micron Technology Inc.

Micron Technology Inc. is a significant player in the memory sector, particularly noted for its substantial contributions to Flash Memories. Micron develops a wide array of memory solutions, including dynamic random-access memory (DRAM), NAND, NOR Flash memories, and more, catering to varying demands across the technology industry. Their continuous innovation in memory solutions is driven by their dedication to meeting the complex and evolving needs of technology applications from consumer electronics to enterprise storage systems. M25P20-VMN6TPB is only one instance of Micron’s broad portfolio, demonstrating their ability to manufacture high-performance, reliable memory technologies even in standard footprint packages such as SOIC.

Where to Find M25P20-VMN6TPB by Micron Technology Inc

While M25P20-VMN6TPB continues to be a pertinent choice for various applications, prospective buyers should conduct a current evaluation of stock availability and pricing through reputable distributors. Historically, the part has been listed at distributors like Win Source Electronics, Bristol Electronics, Quest Components, Verical, and Arrow Electronics. However, due to its obsolescence status, availability may vary. It is recommended to use findchips.com to check real-time inventory data. To explore alternatives to M25P20-VMN6TPB or look for other Memory solutions from Micron or different manufacturers, visit Flash Memories in the Memory category on findchips.com.

Compare pricing for M25P20-VMN6TPB and other Flash Memories / Memory at findchips.com