Overview of M25P32-VME6G by Micron Technology Inc.
The M25P32-VME6G by Micron Technology Inc. is a NOR Flash memory component that operates on a Serial-SPI (Serial Peripheral Interface) and features a voltage range of 3.3V. It offers a memory size of 32M-bit with an 8ns speed and is organized as 4M x 8. This IC is encapsulated in an 8-pin VDFPN (Very Thin Dual Flat Package No leads) package, suitable for surface mount technology, and has dimensions of 8 x 6 mm.
This memory component is RoHS compliant, ensuring adherence to latest environmental standards. Its design is optimized for minimum space, conducive for high-density board applications, incorporating no lead within its SOIC-based package. In terms of environmental and performance standards, this product operates within an industrial temperature range of -40°C to 85°C, offering reliability in varying environmental conditions. The part is also characterized by robust write/erase endurance, capable of supporting 100,000 cycles, making it suitable for applications needing high reliability and longevity.
This component, according to the provided “Part Data Attributes,” operates synchronous to a maximum clock frequency of 50MHz and is designed using CMOS technology. The operating voltages range from 2.7V (programming voltage) to a maximum supply voltage of 3.6V. The memory density is substantial at 33554432 bits, which provides ample data storage for numerous digital and electronic applications where high-capacity and fast-operating memory is required.
Industry Applications for M25P32-VME6G
The M25P32-VME6G, given its characteristics and performance features, can be potentially applied across a variety of industries. Some of these potential applications include:
- Telecommunications: It could be used in networking equipment such as routers and switches, where reliable and fast memory is critical for handling data packets efficiently. The high data retention and wide temperature range might be particularly advantageous for equipment used in extreme conditions.
- Consumer Electronics: This flash memory might be found in devices like digital cameras, MP3 players, and other portable electronic devices. Its compact size and high memory density make it an ideal choice for these types of products where space and power efficiency are priorities.
- Industrial Automation: This device could potentially find applications in industrial control systems. Its robustness in harsh environments and reliable data storage capabilities would provide the necessary performance for complex automated machinery and systems.
- Computing and Data Storage: Given its fast access time and substantial endurance level, this component might be considered for use in solid-state drives (SSD) that require high-speed, durable memory technology.
These potential industry applications are merely illustrative and require further analysis and verification by engineering and design teams to ensure compatibility with specific industry standards and application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, recognized for advancing innovative memory technologies, including DRAM, NAND, and NOR Flash memories. While they produce a broad spectrum of memory products, the M25P32-VME6G is an exemplar of their expertise in the field of Flash Memories. This component, among others, showcases Micron’s commitment to combining technological innovation with robust performance, addressing the needs across various sectors including computing, networking, and industrial applications.
Where to Find M25P32-VME6G by Micron Technology Inc
To purchase the M25P32-VME6G or to find comparable Flash Memories, prospective buyers should look into comprehensive electronic component suppliers such as FindChips.com. Distributors like Win Source Electronics among others have historically stocked this part. However, for the most accurate availability and pricing information, potential buyers should refer directly to FindChips.