M29W800DB45N6E by STMicroelectronics

Overview of M29W800DB45N6E by STMicroelectronics

The M29W800DB45N6E is a 512K x 16 NOR Flash memory device, providing an 8 Mbit storage capacity with a parallel interface. This part exhibits an access time of 45 ns, suitable for various applications that require rapid read speeds. It operates on a nominal supply voltage of 3.3 V, with a maximum limit of 3.6 V, making it ideal for modern low-voltage environments. The device features a TSOP-48 (Thin Small Outline Package) configuration, measuring 12 x 20 mm, which allows for compact and efficient PCB layouts.

This component is designed with lead-free materials and meets compliance standards such as ROHS and REACH, indicating its suitability for environmentally conscious applications. The organization is specified as 512K x 16, which suggests it could be accessed in either 8-bit or 16-bit modes, providing flexibility based on the specific requirements of the system it’s integrated into. The device also incorporates data polling capabilities and a ready/busy flag that can facilitate efficient data management during operations.

With a maximum operating temperature of 85 °C and a minimum of -40 °C, the M29W800DB45N6E is classified under the industrial temperature grade, making it suitable for use in a variety of environments. Additionally, the memory structure employs a bottom boot block layout, which is advantageous for systems requiring rapid access to specific memory sections.

Industry Applications for M29W800DB45N6E

Considering the characteristics of the M29W800DB45N6E, there are several industry applications where this memory component might be advantageous. Potential applications include:

  • Consumer Electronics: The device could be implemented in a range of consumer electronics such as smart TVs or portable media players that benefit from quick data access and storage capabilities. Its compact form factor and lead-free design might accommodate strict space and environmental standards.
  • Industrial Automation: In automated production environments, this memory chip could be utilized in programmable logic controllers (PLCs) or industrial robots that rely on quick data retrieval for real-time operations. The operational temperature range supports various manufacturing conditions.
  • Telecommunications: The M29W800DB45N6E might be well-suited for telecommunications equipment such as routers or switches, where reliable data storage and fast access times are critical for maintaining network performance.
  • Smart Cities: As cities integrate more technology for monitoring and management, components like this flash memory could be found in smart traffic systems or public safety cameras, where robust performance under diverse conditions is necessary.

Each of these applications is merely illustrative and may require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the Flash Memories category might serve comparable functions in these industries, further expanding design options.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, offering a wide range of products including Flash memories like the M29W800DB45N6E. The company is known for its high-quality components, which cater to various sectors such as automotive, industrial, and consumer electronics. With a portfolio that includes NOR Flash memory types, STMicroelectronics aims to deliver reliable solutions for data storage challenges across different applications.

In addition to the M29W800DB45N6E, their offerings include other similar memory components that can be utilized in environments requiring efficient data storage and retrieval capabilities. The commitment of STMicroelectronics to innovation and quality is reflected in their extensive range of memory solutions suitable for diverse industrial needs.

Where to Find M29W800DB45N6E by STMicroelectronics

To locate and purchase the M29W800DB45N6E, interested parties can perform research on our site, findchips.com. There, you can also explore the Flash Memories subcategory to find alternate parts that might be available from STMicroelectronics or other manufacturers.

Historically, this part has been available through various distributors, including Bristol Electronics, Rochester Electronics, Quest Components, and DigiKey. However, current stock levels and pricing can fluctuate, so it is advisable to check findchips.com for the most up-to-date information.

Compare pricing for M29W800DB45N6E and other Flash Memories / Memory at findchips.com