Overview of M2GL005-TQG144I by Microchip Technology Inc.
The M2GL005-TQG144I is a low-density Field Programmable Gate Array (FPGA) from Microchip Technology Inc., categorized under Programmable Logic. This specific FPGA features a PQFP144 package, measuring 20 x 20 mm with a terminal pitch of 0.5 mm, making it suitable for various applications where space is a concern.
With a capacity of 6,000 logic elements, the M2GL005-TQG144I provides 84 input and output pins, facilitating effective data handling and processing in various electronic systems. The part is compliant with RoHS standards, ensuring reduced environmental impact during its lifecycle. As of the current writing, the factory lead time for this part is noted to be around 8 weeks—information that is critical when planning procurement and project timelines.
The M2GL005-TQG144I operates within a wide temperature range, from -40 °C to 100 °C, which designates it suitable for industrial applications where components may be exposed to extreme temperatures. The power supply range operates nominally at 1.2 V, with a maximum of 1.26 V and minimum of 1.14 V, which provides additional flexibility for integration into various designs.
Industry Applications for M2GL005-TQG144I
The M2GL005-TQG144I could potentially serve multiple applications across various industries. Below are some examples of industries where this FPGA might be utilized:
- Industrial Automation
This part might be used in smart manufacturing systems, where the capability to process multiple inputs and outputs rapidly is essential. The 84 I/O capabilities can support sensors, actuators, and human-machine interfaces (HMIs). Similar products in this domain often rely on low-power consumption and high processing capability to enhance performance.
- Transportation and Logistics
In the transportation sector, the M2GL005-TQG144I could potentially be integrated into vehicle control systems or logistics management tools. The ability to operate under varying temperatures might render it suitable for environments ranging from refrigeration trucks to outdoor monitoring systems, where standard components may fail.
- Internet of Things (IoT)
The growing trend of IoT devices may see the M2GL005-TQG144I used in smart home devices or industrial IoT applications. Its compact size and efficiency could support edge computing processes, reducing latency by processing data closer to the source rather than relying solely on cloud computing.
- Consumer Electronics
This part might also find relevance in consumer electronics, particularly in applications that require customizable hardware functionality such as smart TVs or gaming systems. The programmable logic type might allow for tailored solutions that can be updated or reconfigured as consumer needs evolve.
- Aerospace and Defense
If used in aerospace systems, the capability to withstand high temperatures and comply with industry standards might be critical. Applications could range from satellite technology to UAVs, where reliability and adaptability in logic processing are crucial.
It is important to note that these potential industry applications are merely conceptual and illustrative. Each use case requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements for each application.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the realm of semiconductor and microcontroller solutions, particularly known for their contributions to the field of Field Programmable Gate Arrays (FPGAs). The company offers a range of programmable logic solutions, which includes the M2GL005-TQG144I and other similar parts that may cater to various industrial needs.
Microchip’s range of FPGAs and associated devices supports diverse application fields, showcasing flexibility and ease of use. The manufacturer emphasizes low-power consumption and adaptability, making them suitable for both commercial and industrial applications. Their FPGAs can often be found in products that require real-time data processing, making them a significant choice for engineers looking to implement programmable logic in their designs.
Where to Find M2GL005-TQG144I by Microchip Technology Inc.
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
It is advisable to consult findchips.com for the most accurate and updated information regarding availability and pricing, as inventory levels can fluctuate significantly.