M2GL010-1TQG144I by Microchip Technology Inc

Overview of M2GL010-1TQG144I by Microchip Technology Inc.

The M2GL010-1TQG144I by Microchip Technology Inc. is categorized under Field Programmable Gate Arrays (FPGAs) within the broader spectrum of Programmable Logic. This part features a low-density FPGA from Microchip’s Igloo2 series, encompassing 12,000 logic elements (LEs). Housed in a TQFP-144 package, it measures 20 x 20 mm, with a pitch of 0.50 mm and a height of 1.6 mm. It supports an industrial temperature range from -40 °C to 100 °C and adheres to RoHS and REACH compliance standards. A crucial attribute of the FPGA is its ability to manage supply voltages from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V. Key features include a total of 84 input and output terminals, moisture sensitivity level (MSL) 3, and an HTS code of 8542.39.00.01, suggesting its classification under automatic data processing machines. With a factory lead time of 8 weeks, understanding availability and planning is essential for project timelines.

Industry Applications for M2GL010-1TQG144I

The M2GL010-1TQG144I has potential applications across several industries, mainly due to its flexible programmable logic capabilities and robust temperature range. However, these applications are conceptual and should be analyzed and verified by engineering and design teams to confirm compatibility and adherence to industry-specific standards.

  • Telecommunications: The robust I/O capabilities could potentially aid in data communication equipment like switches and routers, where adaptable logic is crucial for protocol management and signal processing.
  • Industrial Automation: FPGAs like the M2GL010-1TQG144I can be used in control systems, motion control, and machine vision systems which require high-speed, real-time processing capabilities.
  • Consumer Electronics: They may also find use in multimedia devices, including video devices and gaming consoles, due to their capability for high-speed digital signal processing and rendering.
  • Computing and Data Storage: FPGAs are crucial for accelerating search algorithms and data processing tasks in storage arrays, potentially helping in fast data retrieval systems.
  • Security and Surveillance: The part’s ability to manage multiple I/O streams can be highly beneficial in complex security systems, potentially enhancing real-time monitoring and response systems.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider in the field of microcontrollers and Field Programmable Gate Arrays, providing robust and flexible solutions tailored towards a broad spectrum of engineering needs. The company plays a pivotal role in delivering advanced semiconductor technology, characterized by its reliability and performance across various applications. Microchip Technology Inc.’s FPGA solutions, including the M2GL010-1TQG144I, exemplify the company’s commitment to innovation and its capability to meet the complex requirements of both modern-day and future technology landscapes.

Where to Find M2GL010-1TQG144I by Microchip Technology Inc

Field Programmable Gate Arrays such as the M2GL010-1TQG144I can be sourced through our platform, findchips.com. Here, you can research alternative distributors and compare current stock levels and pricing from leading suppliers such as Master Electronics, Avnet, Future Electronics, and Mouser Electronics. The presence in a broad range of suppliers’ lists underlines its significance and availability in the market, though visiting findchips.com will provide the most up-to-date availability and competitive price options.

Compare pricing for M2GL010-1TQG144I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com