Overview of M2S025-VF400I by Microchip Technology Inc.
The M2S025-VF400I is part of the SmartFusion2 family and leverages the power-packed attributes of a Field Programmable Gate Array combined with an ARM Cortex-M3 processor. This integration marks a substantial advancement in the Field Programmable Gate Arrays subcategory, unifying configurable logic cells, substantial processing capabilities, and a variety of inputs and outputs into a 400-VFBGA (Very Fine Pitch Ball Grid Array) package.
The component integrates 27,696 logic cells and supports 207 I/O ports, housed in a plastic/epoxy body with dimensions of 17mm by 17mm and a seated height maximum of 1.51mm. The high reflow temperature of up to 240 degrees Celsius combined with a broad operating temperature range of -40°C to +100°C ensures robust performance in challenging environmental conditions. It operates on a nominal supply voltage of 1.2V, which is critical for power-sensitive applications. Given its ‘Active’ life cycle status, the M2S025-VF400I guarantees availability and support for developers and industries. The part’s factory lead time as of writing is 10 weeks.
Industry Applications for M2S025-VF400I
The diverse capabilities of the M2S025-VF400I potentially suit it for a variety of demanding applications across broad sectors. Here are illustrative examples of industries where this FPGA might be employed:
- Telecommunications: This industry might utilize FPGAs for quick data processing and handling complex algorithm computations fundamental in mobile network operations and infrastructure.
- Consumer Electronics: Devices that require responsive and flexible user interfaces, such as smart home systems or wearables, could benefit from this FPGA’s programmable logic and processing capability.
- Industrial Automation: The robust operational temperature range and high logic cell count make this FPGA a suitable choice for managing automation processes in manufacturing operations where precision and durability are crucial.
- Aerospace and Defense: Applications requiring high reliability under extreme conditions might utilize this FPGA for control systems and navigation aids.
- Computing and Data Storage: Server farms and data centers seeking to accelerate data processing and reduce latency in transactions could implement such FPGAs to optimize operations.
Note, these potential industry applications are only conceptual/illustrative, and they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the semiconductor field, known for its robust range of microcontrollers, analog, mixed-signal, and Field Programmable Gate Arrays (FPGAs) among other devices. In the FPGA domain, their products, including the M2S025-VF400I, are distinguished by their integration of additional components like microprocessors and various physical interfaces, facilitating easier adoption in complex digital environments. Microchip’s SmartFusion and IGLOO series are notable peers to the SmartFusion2, all providing state-of-the-art security features along with substantial configurability, resilience, and power efficiency.
Where to Find M2S025-VF400I by Microchip Technology Inc
To procure the M2S025-VF400I, potential buyers should visit FindChips.com. While the part has been historically available through distributors like Master Electronics, Avnet Americas, and Mouser Electronics, current availability and pricing can be quickly and efficiently confirmed through the findchips.com interface. Additionally, for alternatives to the M2S025-VF400I or other parts from Microchip Technology Inc., users can explore the extensive list of Field Programmable Gate Arrays offered.