Overview of M306N4FGTFP#UKJ by Renesas Electronics Corporation
The M306N4FGTFP#UKJ is a 16-bit microcontroller that operates at a maximum clock frequency of 20 MHz. This component is categorized as part of the M16C family, specifically within the M16C/60 series and M16C/6N4 group. It features a flash program memory size of 256 kilobytes and is housed in a plastic, quad flat package (PQFP) with dimensions of 14 x 20 mm and a terminal pitch of 0.65 mm.
With a pin count of 100, this microcontroller provides 88 general-purpose I/O lines, which can be advantageous for various applications requiring extensive input and output capabilities. The M306N4FGTFP#UKJ is RoHS compliant, making it suitable for environmentally conscious designs. In addition to its core features, it supports analog capabilities as it includes an Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) channels, which may be particularly useful in applications requiring mixed-signal processing.
The operating voltage range for this microcontroller is between 4.2 V and 5.5 V, with a nominal voltage of 5 V. It is rated for an industrial temperature grade, allowing it to function between -40 °C and 85 °C, making it suitable for a wide range of environmental conditions. The part is designed using CMOS technology, which is known for its low power consumption and high noise immunity.
As of the current writing, the factory lead time is reported to be 12 weeks. However, potential users should verify this information as it may change over time. The M306N4FGTFP#UKJ is categorized under Microcontrollers, which are essential components in various embedded systems.
Industry Applications for M306N4FGTFP#UKJ
Given its specifications and features, the M306N4FGTFP#UKJ could potentially find application in several industries. Below are a few examples of how this part might be utilized:
- Industrial Automation: The M306N4FGTFP#UKJ might be used in control systems for machinery, enabling precise operations through its extensive I/O lines. Devices such as programmable logic controllers (PLCs) or automated conveyor systems could possibly integrate this microcontroller for enhanced performance and reliability.
- Renewable Energy: This microcontroller could potentially be implemented in systems that monitor and control renewable energy sources, such as solar panels or wind turbines. Its ADC capabilities might allow for effective handling of sensor data to optimize the energy output from these sources.
- Automotive Applications: If automotive industry standards are met, the M306N4FGTFP#UKJ could potentially be used in various automotive control systems, such as engine management units or sensor interfaces, benefiting from its robust temperature tolerance and low power consumption in demanding environments.
- Robotics and Drones: With its combination of processing power and peripheral support, this microcontroller might be employed in robotic systems or drone controllers. Its ADC and DAC functionality could support feedback systems, making it ideal for applications needing real-time data processing.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a global leader in semiconductor solutions, particularly renowned for its focus on microcontrollers and processors. In the realm of Microcontrollers, Renesas has developed a wide array of products catering to various sectors, including industrial, automotive, and consumer electronics. The M306N4FGTFP#UKJ is part of their M16C family, which is known for offering high performance and reliability.
Renesas’s microcontroller lineup provides various functionalities, including low power consumption, advanced analog features, and robust performance across temperature ranges, allowing them to meet the demands of diverse applications. Other similar parts from Renesas may include various configurations within their M16C and RL78 families, each designed to cater to specific requirements of embedded systems.
Where to Find M306N4FGTFP#UKJ by Renesas Electronics Corporation
For those interested in sourcing the M306N4FGTFP#UKJ, it is recommended to research purchasing options on findchips.com. This site allows users to find current availability and pricing across different distributors. Historically, this microcontroller has been available through distributors such as:
- GlobX GmbH
- Chip 1 Exchange
- GLYN GmbH & Co. KG
- DigiKey
- Newark
It is essential to check findchips.com for the most up-to-date stock levels and pricing information, as availability can fluctuate.
Compare pricing for M306N4FGTFP#UKJ and other Microcontrollers / Microcontrollers and Processors at findchips.com
For a comprehensive comparison and to explore other options, you can check the pricing for M306N4FGTFP#UKJ and various Microcontrollers on findchips.com.