Overview of M32159B12MS3 by Vishay Intertechnologies
The M32159B12MS3 from Vishay Intertechnologies is a zero ohm resistor designed for surface mounting on a 0603 [1608 Metric] package. Classified under the Metal Glaze/Thick Film Resistors subcategory, this component primarily functions as a jumper, facilitating the connection of traces on a printed circuit board (PCB) without adding additional resistance. This thick film resistor supports a considerable rated current of 1.5 amps and a rated power dissipation of 0.07 watts and has a wide operating temperature range from -65 °C to 150 °C, making it a vital and versatile resistor in various applications.
Some notable attributes of the M32159B12MS3 besides its basic function include its construction which promises reliability and performance under a broad spectrum of environmental conditions. With a nickel barrier and a tin/lead terminal finish, the product affords robust solderability and long-term reliability. Additionally, it’s packaged in a tape and reel format, specifically TR, Plastic, 7 Inch, providing ease of use in automated assembly processes. As of the current writing, it has an 8-week factory lead time. The part is compliant with REACH, with no ROHS exemption, and references the MIL-PRF-32159 standard.
Industry Applications for M32159B12MS3
The versatile design and specifications of the M32159B12MS3 make it potentially suitable for a variety of industries:
- Consumer Electronics – Devices such as tablets, smartwatches, and phones might potentially use such a resistor for ensuring seamless electric connectivity while optimizing space on the PCB.
- Computing and Data Storage – Servers and memory modules could possibly integrate such resistors in their PCBs due to the zero ohm characteristic facilitating direct pass-through currents, which might be crucial for high-speed data transfer and power applications.
- Telecommunications Equipment – Network routers, switches, and base station hardware potentially utilize these zero ohm resistors in multiple places within their PCB designs for signal routing purposes, leveraging the 1.5 A rated current for handling higher power requirements.
- Electronic Manufacturing – Automated PCB assembly lines potentially employ these resistors due to the easy-to-use packaging and high reliability, thereby reducing manufacturing time and enhancing production throughput.
Note: The above potential industry applications of M32159B12MS3 are conceptual and require further analysis and verification by engineering and design teams to ensure they meet industry standards and application-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, including a wide array of resistors. Within the resistors category, their Metal Glaze/Thick Film Resistors are widely used across multiple industries due to their reliability and precision. The M32159B12MS3 is one such part, exemplifying Vishay’s commitment to quality and performance. Vishay often integrates technological innovations across its products, aiming to meet diverse application demands from basic circuit design to complex systems.
Where to Find M32159B12MS3 by Vishay Intertechnologies
For sourcing the M32159B12MS3, please visit findchips.com. You can view current stock levels, obtain detailed pricing information, and compare options. Historically, distributors such as Chip1Stop, TTI, Mouser Electronics, and Avnet Americas have carried this part. For alternatives, explore additional Metal Glaze/Thick Film Resistors by Vishay or other manufacturers on findchips.com to find parts that might fit your specific requirements better.