M34C107K030BZSS by Vishay Intertechnologies

Overview of M34C107K030BZSS by Vishay Intertechnologies

The M34C107K030BZSS is a tantalum capacitor featuring a capacitance of 100 µF and a maximum voltage rating of 30V. This component is characterized by its polarized design and is categorized under the Tantalum Capacitors subcategory of electronic components. The capacitor is of the wet tantalum type, which typically offers reliable performance in high-stress environments. It has a capacitance tolerance of ±10% and a specified equivalent series resistance (ESR) of 1.3 Ohms, which are critical specifications for applications requiring precise capacitor behavior.

The physical dimensions of this capacitor are 21.2 mm in length, 8 mm in width, and a height of 7.5 mm, fitting the 0803 package size (also known as 2108 metric). This allows for surface mount technology (SMT) applications, which are prevalent in modern electronic assemblies. While the part is marked as obsolete, it may still be relevant for legacy designs or specific applications requiring this particular configuration. The ripple current, measured at 40 kHz, is rated at 1.2A, suggesting the part performs well in reducing voltage spikes and noise, which could be advantageous in various applications.

Industry Applications for M34C107K030BZSS

The M34C107K030BZSS tantalum capacitor could potentially find its place in several industry applications, particularly where reliable operation under varying temperature and voltage conditions is required. The following are examples of such industries:

  • Energy and Power Systems: In energy applications, the capacitor might serve in power conditioning or energy storage systems, contributing to the stability and reliability of power supplies. The low ESR could help in reducing heat generation and improving efficiency, especially in converter circuits.
  • Renewable Energy: The M34C107K030BZSS might be utilized in renewable energy solutions, including solar inverters or wind power systems, where its capability to handle ripple currents could improve the overall reliability of power conversion and storage systems.
  • Automotive: If compliant with automotive standards, this capacitor might see use in automotive electronic control units where stable performance under environmental stress is necessary. It could potentially be suited for filter circuits or energy storage buffers in electric vehicles, provided it meets automotive industry standards.

It is important to note that these industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements. Similar tantalum capacitors from other manufacturers might also fulfill these roles depending on the specific characteristics needed.

About Vishay Intertechnologies

Vishay Intertechnologies is recognized as a significant player in the manufacturing of various electronic components, including capacitors, resistors, inductors, and more. Specifically, in the domain of tantalum capacitors, Vishay produces a range of products designed to meet various industry standards. The M34C107K030BZSS is a solid example of their offerings, where precision and reliability are key attributes. Vishay’s tantalum capacitors are often used in applications requiring stable capacitance and low leakage current, and they are engineered to withstand demanding environments.

The company provides numerous similar parts within the tantalum capacitor family, showcasing their commitment to quality and performance. Their capacitors, including both wet and solid types, find usage across numerous applications from consumer electronics to industrial systems.

Where to Find M34C107K030BZSS by Vishay Intertechnologies

For those interested in researching where to purchase the M34C107K030BZSS, it is advisable to utilize resources like findchips.com. This platform allows you to compare prices and check stock levels from various distributors. Historically, this part has been available at distributors such as Newark, but current availability can vary. Therefore, checking findchips.com will provide the most accurate information regarding stock and pricing.

The Tantalum Capacitors section on findchips.com can also be explored for alternate parts that might be offered by Vishay Intertechnologies or other manufacturers, which might suit your application needs.

Compare pricing for M34C107K030BZSS and other Tantalum Capacitors / Capacitors at findchips.com