Overview of M39014/01-1473 by KEMET Corporation
The M39014/01-1473 is a ceramic capacitor with a capacitance value of 0.1 µF and a rated DC voltage of 50 V. It features a positive tolerance of 10% and a negative tolerance of 10%, which makes it suitable for a variety of applications where precision is important. This part is classified under the Ceramic Capacitors subcategory, specifically utilizing ceramic dielectric materials. The part is designed with a through-hole mount and is available in a radial leaded package shape.
In terms of physical specifications, the M39014/01-1473 measures 4.83 mm in both height and length, with a width of 2.29 mm, making it compact enough for a variety of circuit boards. The terminal shape is wire-based, with a terminal finish of tin lead and a terminal pitch of 5.08 mm, which helps in ensuring stable connections. The temperature characteristics are rated under code BX with a temperature coefficient of 15 ppm/°C, allowing it to function effectively within an operational temperature range of -55 °C to +125 °C. As of the current writing, the part is marked as “Active” within its life cycle code, suggesting that it is still in production.
Industry Applications for M39014/01-1473
Potential applications for the M39014/01-1473 are diverse and can span several industry sectors based on its characteristics. Here are a few example industries where this part could possibly be utilized:
- Education and Research: The capacitor may find application in experimental setups often used in educational labs and research facilities. For example, it could be employed in basic electronic circuitry projects, possibly due to its precise capacitance values and suitable voltage rating.
- Healthcare: The capacitor might be relevant in various healthcare equipment, particularly devices that require stable voltage and capacitance for signal smoothing or filtering purposes. For instance, devices such as electrocardiogram (ECG) machines could potentially use components like the M39014/01-1473 to help maintain accurate readings.
- Medical Imaging: In this sector, the part is possibly applicable for power supply filtering or signal processing in imaging devices. The high operating temperature range of the M39014/01-1473 might support its use in systems that generate significant heat during operation.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has established itself as a significant player in the manufacturing of various capacitor types, particularly ceramic capacitors. The company’s offerings, including the M39014/01-1473, reflect a commitment to quality and reliability. KEMET produces a wide range of capacitors tailored for numerous applications, such as consumer electronics, telecommunications, automotive, and industrial sectors. Their capacitors are recognized for their performance attributes and compliance with various industry standards, ensuring that these components can be effectively utilized in mission-critical applications.
The company continuously innovates to meet the evolving demands of the electronics market. Alongside the M39014/01-1473, KEMET manufactures similar parts that adhere to stringent quality controls, reinforcing their standing in the industry. This commitment to excellence positions KEMET as a reliable source for ceramic capacitors in various sectors.
Research Price and Stock for M39014/01-1473 by KEMET Corporation on Findchips.com
For those interested in the M39014/01-1473, it is recommended to research current stock and pricing on Findchips.com. This platform provides a detailed overview of where the part might be available and at what price. In addition to KEMET Corporation’s offerings, you can discover alternate parts within the Ceramic Capacitors subcategory through the same link.
The M39014/01-1473 has historically been available from several distributors, including:
- NexGen Digital
- TTI
- Quest Components
- Mouser Electronics
- DigiKey
- Farnell
It’s important to visit Findchips to get updated information on stock levels and pricing, as availability may vary over time.