M39014/01-1535 by Kyocera AVX Components

Overview of M39014/01-1535 by Kyocera AVX Components

The M39014/01-1535 is a multilayer ceramic capacitor (MLCC) designed by Kyocera AVX Components. This component features a capacitance value of 0.01 µF and is capable of handling voltages up to 100V. Its design specifications include a positive and negative tolerance of 10%, and a temperature coefficient of 15% ppm/°C, making it a reliable choice for stability across varying temperature ranges.

The capacitor is constructed using ceramic dielectric material and comes in a radial, leaded package that facilitates through-hole mounting. The physical dimensions of the part include a length and height of 4.83 mm each, and a width of 2.29 mm, with the terminal pitch positioned at 5.08 mm. This specific model is particularly notable for its reference to the MIL-PRF-39014/01 standards, indicating its suitability for military applications. Importantly, the M39014/01-1535 is designed to operate within a wide temperature range of -55 °C to +125 °C, making it extremely versatile for various high-end technical applications.

Industry Applications for M39014/01-1535

Given its robust specifications and military standard reference, the M39014/01-1535 could potentially serve a range of high-demand industries:

  • Aerospace and Defense: Due to its high temperature range and adherence to MIL-PRF-39014/01 standards, this ceramic capacitor could potentially be utilized in aerospace avionics and military hardware. Examples of applications include use in communication devices, navigation systems, and other critical electronic equipment that require high reliability under harsh conditions.
  • Telecommunications: The temperature stability and voltage specifications may make this capacitor suitable for telecommunications infrastructure, possibly including base stations and satellite communications equipment, where consistent performance across a variety of environmental conditions is crucial.
  • Industrial Automation: In industrial settings, the need for components that can handle abrupt changes in temperature and maintain precise control is critical. The M39014/01-1535 might be found in the control systems of heavy machinery or robotic arms that require precise feedback and control circuits.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of advanced electronic components, particularly noted for their range of capacitors, including Ceramic Capacitors. In manufacturing products like the M39014/01-1535, Kyocera AVX combines technological expertise with rigorous testing to ensure their capacitors not only meet but exceed industry standards.

The company caters to various high-demand sectors by providing capacitors that feature high-reliability, stability, and precision. Components from Kyocera AVX are widely recognized for their quality across different applications from industrial and military to consumer electronics, showcasing the versatility and innovation in their product line.

Where to Find M39014/01-1535 by Kyocera AVX Components

To locate the M39014/01-1535 capacitor or to explore alternatives, the recommended resource is findchips.com. By visiting the Ceramic Capacitors section, users can find comprehensive details and current inventory statuses from various distributors. Historically, distributors like DigiKey, Newark, and TTI have carried this component. However, for the most accurate, up-to-date availability and pricing, checking directly through findchips.com is advisable.

Compare pricing for M39014/01-1535 and other Ceramic Capacitors at findchips.com