Overview of M39016/41-049L by TE Connectivity
The M39016/41-049L is a hermetically sealed power/signal relay designed to operate with a coil voltage of 5V DC and a maximum coil power of 250 mW. The device features a double-pole double-throw configuration (DPDT-CO) with momentary relay action, capable of handling contact currents up to 1A and contact voltages up to 28V DC. This relay is not surface mounted but is designed for panel mounting, offering robust interfacing options via solder or quick connect terminations. The operating temperature range of the relay spans from -65°C to 125°C, ensuring its reliability under a range of environmental conditions. Manufactured by TE Connectivity, this relay is part of the greater category of Power/Signal Relays, and it stands out due to its durability and capacity to handle significant power levels and voltage within compact electrical frameworks.
Industry Applications for M39016/41-049L
Given the specifications and electrical characteristics of the M39016/41-049L, this relay could potentially be utilized in several high reliability industries and applications. Please note, the suitability for these applications must be determined by engineering and design teams specific to each industry and in adherence to relevant standards:
- Aerospace and Defense: Because of its hermetically sealed nature and capability to operate under extreme temperatures, this relay might be used in spacecrafts or military equipment where exposure to harsh environmental conditions is common. Applications could potentially include signal switching in communication systems.
- Industrial Automation: This relay might be integrated into automation systems for controlling machinery or robotic systems in manufacturing plants due to its robust performance characteristics, particularly its ability to switch and control different power dogs efficiently.
- Telecommunications: The M39016/41-049L could potentially be used in telecommunications equipment, where reliable switching of signals is crucial. This may include applications like routing signals or managing communications equipment power states.
- Consumer Electronics: In applications requiring high performance in compact forms, such as audio or video signal managing devices, this relay could potentially offer the needed switching capabilities without compromising on space or power efficiency.
These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. In the realm of Power/Signal Relays, TE Connectivity offers a vast range of products, including the M39016/41-049L, tailored to meet the rigorous demands of various applications in industries such as automotive, aerospace, telecommunications, and industrial automation. The company distinguishes itself with a commitment to engineering precise and reliable components that enhance performance in harsh environments, ensuring their relays like M39016/41-049L perform optimally across a broad spectrum of operating conditions.
Where to Find M39016/41-049L by TE Connectivity
If you are considering purchasing the M39016/41-049L, it is recommended to conduct research on findchips.com. Through this site, you can access valuable information regarding current stock levels and pricing from various distributors. Historically, distributors like TTI and Onlinecomponents.com have offered this part. Additionally, by exploring the Power/Signal Relays category on findchips.com, you can find alternative parts offered by TE Connectivity or other manufacturers that could serve as suitable substitutes based on your specific requirements.