M39016/6-109M by TE Connectivity

Overview of M39016/6-109M by TE Connectivity

The M39016/6-109M by TE Connectivity is classified under the electronic parts subcategory of Power/Signal Relays. This component is an electromechanical relay with a DPDT (Double Pole Double Throw) contact configuration and a momentary relay action. It is designed to handle a contact rating of 2A at 28VDC while operating with a coil voltage of 26.5 VDC. The relay features a coil current maximum of 0.038A and a coil resistance of 700 ohms, consuming about 1003 mW of coil power.

With dimensions measuring 20.57 mm in length, 10.41 mm in width, and a height of 10.41 mm, the relay is suitable for through-hole mounting. This high-performance half-size relay boasts an electrical life of 100,000 cycles, showcasing its durability and reliability in various applications. Additional features include a hermetically sealed design for improved environmental resistance, fast operate and release times of 6.5 ms, and a maximum operating temperature range from -65°C to 125°C.

Industry Applications for M39016/6-109M

  • Telecommunications: In this sector, the M39016/6-109M could potentially be utilized in communication equipment such as switches and routers where reliable signal switching is critical. The relay’s DPDT configuration and fast switching capabilities make it suitable for handling complex signal routing that telecom equipment demands.
  • Aerospace and Defense: Considering its robust temperature range and hermetically sealed design, this relay might be used in military and aerospace applications, offering reliable performance under harsh environmental conditions. Its specifications suggest suitability for use in spacecraft or military hardware where consistent operation is crucial.
  • Consumer Electronics: Within consumer electronics, such as audio and video equipment, the M39016/6-109M could potentially serve in power supply and signal routing applications. The small size and reliability under a range of temperatures can be particularly advantageous in compact, heat-sensitive applications like entertainment consoles.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity manufactures a wide array of innovative products including various types of relays such as the M39016/6-109M. Their expertise in creating and delivering these components makes them crucial in powering and securing data for a myriad of applications. The company’s commitment to innovation is reflected in their development of Power/Signal Relays and other similar components, ensuring high standards of performance and reliability.

Where to Find M39016/6-109M by TE Connectivity

To source the M39016/6-109M Relay by TE Connectivity, one should consider utilizing comprehensive electronic component search platforms like findchips.com. You can research Power/Signal Relays and find alternatives to the M39016/6-109M that might be offered by TE Connectivity or other manufacturers. Various distributors like Master Electronics, Velocity Electronics, TTI, Onlinecomponents.com, and Mouser Electronics have historically been known to stock this part. However, it is crucial to check current availability and pricing on findchips.com to get the most updated information.

Compare pricing for M39016/6-109M and other Power/Signal Relays at findchips.com