Overview of M39029/4-110 by TE Connectivity
The M39029/4-110 by TE Connectivity is a circular MIL spec crimp pin contact designed for robust military and industrial applications. Crafted from a copper alloy, this component is suited for 20-24AWG wires and features a gold plating which enhances its connectivity and corrosion resistance. As a male contact type with crimp rear release, the M39029/4-110 ensures secure and reliable connections in demanding environments. This part falls under the Military Connector Accessories category, specifically noted for its compliance with military specification MIL-DTL-26482 which ensures its suitability for high-stress applications where reliability is paramount.
Notably, this contact accessory has a rated current of 7.5 A, indicating its capacity to handle substantial electrical loads. The manufacturer, TE Connectivity, guarantees the part is RoHS compliant and active, enabling ongoing productions without concerns of obsolescence. However, it is noteworthy that the part is not compliant with REACH regulations as of the current writing.
Industry Applications for M39029/4-110
The M39029/4-110 is potentially versatile in its applications across several demanding industries, particularly because of its rugged design and compliance with stringent military specifications. Recognizing the attributes like high current rating and robust construction, industries that could benefit from this part include:
- Aerospace and Defense: The component is directly designed to meet military specifications, which inherently makes it suitable for aerospace and defense applications. For example, it might be utilized in the connectivity systems of aircraft or military vehicles where reliability under extreme conditions is crucial.
- Telecommunications: In telecommunications, the need for durable and reliable components that can withstand environmental and operational stresses is critical. The M39029/4-110 could potentially be used in the equipment facilitating data transmission and infrastructure.
- Industrial Automation: Due to its sturdy material construction and reliable electrical performance, this contact could potentially find applications in industrial automation equipment, possibly facilitating improved connectivity solutions within control systems or heavy machinery.
- Electronic Manufacturing: This contact may be used in the manufacturing of various electronic components and devices that require reliable pin contacts that support frequent connectivity and disconnection cycles with minimal wear and high electrical integrity.
Note, these potential industry applications are highly conceptual and require thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a prominent leader in the field of electronic connectivity and sensor solutions, with substantial contributions across various domains including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within their broad catalog, TE Connectivity offers an array of Military Connector Accessories, including not just the M39029/4-110 but also similar contacts designed to meet rigorous operational demands.
The company’s focus on producing parts that comply with precise military specifications like MIL-DTL-26482 underscores its commitment to quality and reliability, especially in environments where failure is not an option. This follow-through ensures that TE Connectivity remains a go-to source for mechanically robust and electrically reliable connector components.
Where to Find M39029/4-110 by TE Connectivity
To purchase the M39029/4-110, it’s recommended to explore options via findchips.com. Here, not only can you view the current stocks and prices of the part from various distributors, but also compare it with alternative Military Connector Accessories that might be offered by TE Connectivity or other manufacturers. While historically, this part has been available through distributors such as Master Electronics, Bisco Industries, and Quest Components among others, checking findchips.com will provide you with real-time availability and pricing from these and additional distributors.