Overview of M39029/4-111 by TE Connectivity
The M39029/4-111 by TE Connectivity is a military-standard contact pin designed for crimping onto 16-20 AWG wires. This accessory falls under the category of Military Connector Accessories and is primarily used in robust applications where reliable, secure connections are necessary. It features a contact finish of gold, enhancing its conductivity and resistance to corrosion, which is vital for maintaining high performance in harsh environments. The pin operates with a rated current of 13 A, indicating its capability to handle significant electrical loads. TE Connectivity offers this part in a bulk pack, with 0641-2-1631L noted as an alternate contact, enhancing flexibility for procurement and usage.
Importantly, the M39029/4-111 is currently active in production as noted by its “Part Life Cycle Code”. It adheres to MIL standards, which underscores its suitability for military and defense applications but does not conform to DIN or IEC standards. This specificity in standards ensures that the component is optimized for certain regulatory environments and systems. Moreover, the factory lead time for this product is approximately 12 weeks at the time of this writing, which suggests a moderate wait time for delivery post-order, depending on availability and demand.
Industry Applications for M39029/4-111
The M39029/4-111 is suitable for a variety of industries, especially those requiring robust and highly reliable electronic connections. Below are a few potential use cases:
- Aerospace and Defense: Given its MIL conformance, the M39029/4-111 potentially plays a crucial role in the manufacturing of aircraft and defense equipment. Highly reliable connectors are essential in these applications for ensuring the safety and functionality of critical systems under extreme conditions.
- Telecommunications: In telecommunications, this connector might be used in equipment that requires durable and reliable connections capable of withstanding environmental stress while maintaining optimal signal integrity.
- Industrial Automation: The robust nature of this crimp contact pin potentially allows it to be utilized in industrial automation for connecting various sensors and actuators, which often operate in challenging industrial environments.
- Computing and Data Storage: Devices in these sectors might use such high-quality connectors to ensure reliable data transmission and power supply, especially in servers and storage systems where stability is critical.
- Electronic Manufacturing: As a component in the production of electronic devices, the M39029/4-111 might be used in the assembly of PCBs (Printed Circuit Boards) and other electronic assemblies that require precise and reliable connections.
Note that these potential industry applications are conceptual/illustrative and require confirmation and verification by engineering teams for specific compliance and performance needs.
About TE Connectivity
TE Connectivity is a global leader in the realm of electronics and connectivity solutions, particularly noted for its expertise in the production of Military Connector Accessories. The company develops a wide array of connection and sensor products that are fundamental in today’s increasingly connected world. TE Connectivity designs highly engineered solutions that meet the rigorous demands of several industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and more. With its dedication to innovation and quality, TE Connectivity’s products, such as the M39029/4-111, are pivotal in driving the availability of smarter, faster, and better technologies across various sectors.
Where to Find M39029/4-111 by TE Connectivity
To procure the M39029/4-111, professionals and organizations can look into availability and current pricing on findchips.com. On this platform, users can also access a plethora of alternatives and similar parts under the category of Military Connector Accessories. Historically, distributors like Master Electronics, Sensible Micro Corporation, Quest Components, and Onlinecomponents.com have had the part in their inventory. However, for the most accurate availability and competitive pricing information, checking on findchips.com is highly recommended.