Overview of M39029/56-348 by TE Connectivity
The M39029/56-348 is a circular mil spec contact designed specifically for use in military-grade applications. It features a crimp socket contact configuration optimized for circular connectors. This component accommodates wire sizes ranging from 28 AWG to 22 AWG, making it versatile for various wiring requirements. The contact is female gendered, which is vital for specific connector applications where it must interface with male counterparts.
This contact is part of the MIL-DTL-38999 series, which emphasizes its military-grade compliance. The rated current for this component is 5 A, and the contact type is crimp, facilitating a robust and secure connection. The M39029/56-348 is also RoHS compliant, affirming its compatibility with environmental regulations for hazardous substances. Other specifications include a cross-sectional area of 4 mm², catering to specific electrical performance requirements.
As of this writing, the factory lead time is noted to be approximately 11 weeks and 2 days, indicating the expected duration for production and delivery. This information is pertinent when considering procurement timelines and meeting project deadlines.
Industry Applications for M39029/56-348
The M39029/56-348 contact could find potential applications across several industries, particularly those that require durable and reliable connector solutions. Below are some illustrative possibilities:
- Aerospace and Defense: In military and aerospace systems, this contact might be utilized in avionics and communication systems. The crimp termination could potentially handle vibration and thermal cycling, which are common in these environments.
- Robotics and Drones: The use of the M39029/56-348 could also be envisioned in robotic systems where lightweight and reliable connections are essential. Its specifications may support power and signal integrity in compact designs.
- Telecommunications: In telecommunications equipment, the contact might be integrated into connectors that manage high-speed data transmission, capitalizing on its robustness and compliance with military standards.
- Transportation and Logistics: High-performance connectors, such as the M39029/56-348, might be employed in navigation and monitoring systems in transportation vehicles, ensuring secure connections under various operational conditions.
- Environmental Monitoring: This part could be suitable for environmental sensing devices that require reliable connectivity in adverse conditions. The crimp contact design may enhance durability against moisture and mechanical shocks.
Please note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the connector and electronic components sector, providing a broad range of solutions, including those under the Military Connector Accessories category. The company specializes in products that meet strict military standards, such as the M39029/56-348, which complies with MIL-DTL-38999 specifications.
TE Connectivity’s commitment to quality and reliability makes it a suitable choice for applications demanding high performance and compliance. They manufacture a variety of similar parts, providing solutions for various connector accessories and support needs—including crimp sockets and other configurations tailored for military and aerospace applications.
Research Price and Stock for M39029/56-348 by TE Connectivity on Findchips.com
For those considering acquiring the M39029/56-348, it is advisable to research current stock levels and pricing on Findchips. This resource aggregates information from various distributors and presents a comprehensive view of availability.
Historically, the part has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Avnet Americas. However, it is crucial to check Findchips for the most up-to-date information regarding stock levels and pricing.