Overview of M39029/57-354 by Amphenol Corporation
The M39029/57-354 by Amphenol Corporation is a contact socket for crimping onto a standard cable, designed primarily for use in military applications. This component falls under the category of Military Connector Accessories and is used to create reliable, secure connections in demanding environments. Characterized by its crimp socket design, it accommodates a size 22D wire and is manufactured to meet military specifications including MIL-DTL-38999.
Some of the key attributes of the part include its compliance with RoHS and REACH, highlighting its adherence to environmental and health standards. The part also has a wide operating temperature range from -65 °C to 175 °C, making it suitable for a variety of challenging operating conditions. As of the current writing, the factory lead time for this part stands at 18 weeks, which is critical for planning and logistics in procurement processes.
Industry Applications for M39029/57-354
The suitability of M39029/57-354 for a range of applications, particularly in industries where reliability and durability are critical, is noteworthy. Here are a few potential use cases in selected industries:
- Industrial Automation: In this sector, the part might be used in the construction of machinery that requires robust electrical connections able to withstand rough conditions and significant temperature variations. The MIL-Conformance of the M39029/57-354 assures suitability in this demanding context, though specific applications would need compliance verification by engineering teams.
- Renewable Energy: Components used in renewable energy installations, such as solar panels or wind turbines, must endure harsh environmental conditions. The high operating temperature range and military-grade durability potentially make the M39029/57-354 a good fit for connecting critical electrical systems in such installations.
- Robotics and Drones: Robotics and drones require precise and reliable connections, particularly for military or industrial-grade drones and robots. The socket’s capability to maintain a stable connection at both high and low temperature extremes could be crucial for the performance of these devices in varied climates.
These industry applications are conceptual and would need thorough analysis and verification by respective industry’s engineering and design teams to ensure compliance with specific standards and requirements.
About Amphenol Corporation
Amphenol Corporation is a key player in the design and manufacture of electrical, electronic, and fiber optic connectors. Their expertise extends to Military Connector Accessories, an area where they have developed components such as the M39029/57-354. Amphenol’s products are known for their reliability and performance, particularly in military and aerospace applications where superior component performance is critical. The corporation consistently adheres to rigorous military specifications, ensuring that components like the M39029/57-354 meet exacting standards in terms of quality and performance.
Where to Find M39029/57-354 by Amphenol Corporation
If you are considering purchasing M39029/57-354, it is advisable to research and verify availability and current pricing through a reliable distributor locator like findchips.com. For this particular part, some of the distributors that have historically carried M39029/57-354 include Sensible Micro Corporation, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. Current stock levels and pricing can fluctuate, so checking these details on findchips.com will provide the most up-to-date information. Additionally, the site will allow you to compare alternatives and explore other Military Connector Accessories that might work for your applications.