M39029/57-354 by TE Connectivity

Overview of M39029/57-354 by TE Connectivity

The part M39029/57-354 is a connector accessory that conforms to ROHS standards, indicating it is compliant with restrictions on hazardous substances. Featuring a contact socket designed for 22-28 AWG crimp applications, it falls under the category of circular military specification contacts. This part is manufactured by TE Connectivity, a company known for its extensive range of electronic components and connectivity solutions.

This particular component is characterized by several technical attributes, including its female contact gender, rated for a maximum current of 5 A and a voltage rating of 115 V. It operates effectively within a temperature range of -55 °C to +125 °C, making it versatile for various applications. The component is compliant with military specifications MIL-C-24308 and MIL-C-39029, which adds to its reliability in high-stakes environments.

Constructed from copper alloy and designed specifically for signal applications, the M39029/57-354 connector accessory can accommodate discrete wire types. The crimp terminal type ensures a secure connection and optimal performance in its intended applications. The finish thickness of 50 μm reinforces its durability against wear and environmental factors.

Industry Applications for M39029/57-354

The M39029/57-354 part could find its application in various industries due to its robust design and compliance with military specifications. Here are a few potential industry applications:

  • Aerospace and Defense: Given its military specifications, this connector accessory might be suitable for aerospace and defense applications. It could potentially be used in flight control systems or communication devices due to its ability to withstand extreme temperatures and environmental conditions.
  • Industrial Automation: In the realm of industrial automation, M39029/57-354 might be employed in automation equipment that requires reliable crimp connections. For instance, it could be utilized in the wiring of sensors or actuators, connecting power and signal lines in automated systems.
  • Telecommunications: This part could also have applications in telecommunications equipment, where robust connector accessories are essential for maintaining signal integrity and reliability. It might be used in base stations or networking hardware to facilitate reliable connections.
  • Robotics and Drones: In robotics, particularly in drones, this connector accessory could serve critical data and control connections. Its lightweight construction and ease of installation allow for efficient integration into various robotic architectures.
  • Automotive (Conditional): If automotive industry standards such as AEC-Q100 were applicable, the M39029/57-354 might be considered for applications in automotive wiring systems where military-grade components are necessary for performance in harsh conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions, providing a diverse range of products across various industries. With a commitment to innovation, TE Connectivity focuses on developing reliable and efficient solutions for its customers. The company specializes in military connector accessories, including a broad selection of connector supports.

The M39029/57-354 part is an integral offering within their lineup of military connector accessories. This part and similar components are designed to cater to the rigorous demands of military applications, ensuring compliance with stringent standards such as those set forth by MIL-Spec. TE Connectivity boasts a wide range of similar parts ideal for various connector support scenarios, emphasizing durability and performance.

Research Price and Stock for M39029/57-354 by TE Connectivity on Findchips.com

For purchasing considerations, it is recommended to research stock and pricing for M39029/57-354 at Findchips.com. This platform provides real-time stock availability and pricing information, ensuring you have access to the latest data.

Historical availability indicates that M39029/57-354 has been available through various distributors, including Master Electronics, NexGen Digital, Bristol Electronics, and Bisco Industries. However, it is crucial to check Findchips for current stock levels and pricing, as availability may fluctuate over time.

Compare pricing for M39029/57-354 and other Military Connector Accessories / Connector Support at findchips.com