Overview of M39029/58-360 by TE Connectivity
The M39029/58-360 is a circular connector contact, designed for pin-type connections in a range of wire sizes between 28 AWG and 22 AWG. It features crimp termination for secure, stable connections, and its contacts are gold plated, enhancing their durability and electrical conductivity. This part meets the stringent requirements of MIL-DTL-38999 series, ensuring its reliability in demanding applications. Additionally, it is RoHS compliant, aligning with current environmental standards by avoiding hazardous substances in its production.
Industry Applications for M39029/58-360
The M39029/58-360 finds potential usage in various industries due to its robust design and specifications:
- Aerospace and Defense: Given its compliance with MIL-DTL-38999, the M39029/58-360 potentially suits applications in military and aerospace, where reliable, high-quality connections are crucial. Connectors in these systems must withstand environmental stress and maintain integrity in critical systems such as communications, navigation, and propulsion.
- Telecommunications: This contact might be employed in equipment where stable and secure connections are necessary to prevent signal loss, especially in tower communications systems or base station installations.
- Computing and Data Storage: The M39029/58-360 could potentially be used in servers and high-performance computing systems, where durable and dependable connections are essential for handling large data transfers and maintaining system reliability.
- Industrial Automation: In robotics and automated manufacturing equipment, the reliability offered by the M39029/58-360 could provide consistent performance and withstand the mechanical stress typical of industrial environments.
- Electronic Manufacturing: This connector might be part of assembly processes for critical electronic devices, ensuring stable and resilient connections that are integral to device functionality.
Please note these potential industry applications are conceptual and require verification by engineering and design teams for specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, and such expertise is particularly evidenced in their Military Connector Accessories range. This category, including products like the M39029/58-360, underscores TE Connectivity’s commitment to producing high-quality, durable components catering to stringent military specifications. Their broad spectrum of connector accessories aligns with various technological needs across the military and aerospace sectors, enabling robust and reliable electronic architectures.
Where to Find M39029/58-360 by TE Connectivity
To purchase the M39029/58-360 or explore alternatives, visit findchips.com. On our site, you can access current stock levels, pricing, and information on a variety of distributors. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, TTI, and Newark. However, checking findchips.com will provide the most up-to-date availability and purchase options. For exploring alternate parts within the Military Connector Accessories by TE Connectivity or other manufacturers, findchips.com serves as a comprehensive resource.