Overview of M39029/58-363 by TE Connectivity
The M39029/58-363 is a contact accessory designed specifically for use in connector support applications. Manufactured by TE Connectivity, this contact pin is constructed to accommodate wire sizes ranging from 20 AWG to 24 AWG, making it suitable for a variety of electrical wiring tasks. This contact pin is designed with a crimp terminal type, ensuring a secure connection that is crucial for demanding applications.
In terms of material, the M39029/58-363 is made from copper alloy which provides excellent conductivity and durability. The rated current for this part is 7.5 A, a specification that highlights its capability to handle moderate electrical loads without overheating or degrading. Additionally, this part is compliant with MIL-DTL-38999, a military specification that underscores its reliability in applications demanding stringent quality standards.
With an active life cycle status, the M39029/58-363 is currently available for procurement, and it adheres to RoHS regulations, reflecting its compliance with environmental standards. It’s essential to note that while the part is not REACH compliant, it remains a viable option for users looking for a robust connector accessory that can deliver in both industrial and military environments.
Industry Applications for M39029/58-363
Considering its specifications and functionality, the M39029/58-363 might find applications across several industries. Here are some potential use cases:
- Aerospace and Defense: The M39029/58-363 could be utilized in military avionics systems or defense communication equipment where reliable and secure connections are paramount. Its compliance with military specifications may support applications in critical world scenarios where electrical reliability is a necessity.
- Industrial Automation: This part might be found in control systems or automation equipment, where connections must maintain integrity under vibration and environmental stress. The crimped connection could potentially provide the durability needed in these demanding settings.
- Transport and Logistics: The connector might be used in various transport systems, such as in vehicles or rail systems where connections need to withstand harsh conditions and provide stable performance. The high current rating could support operational systems within these platforms.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in providing connectivity and sensor solutions for a variety of industries, including military and aerospace sectors. The company’s extensive offerings in military connector accessories, particularly within the subcategory of connector support, include connector accessories like the M39029/58-363. TE Connectivity’s commitment to quality and compliance with industry standards positions them as a reliable source for electronic components tailored for critical applications.
In addition to the M39029/58-363, TE Connectivity manufactures a wide range of connectors and accessories designed to meet the rigorous demands of military specifications and applications. These products are often characterized by their durability, resistance to environmental factors, and reliability in high-performance settings.
Research Price and Stock for M39029/58-363 by TE Connectivity on Findchips.com
For those looking to purchase the M39029/58-363, it is advisable to check stock and pricing at Findchips. The part can be explored further, and by navigating to the Military Connector Accessories section, users can find alternative parts that might be suitable based on their requirements. Historically, this part has been available through distributors such as:
- Master Electronics
- Interstate Connecting Components
- Quest Components
- Bristol Electronics
However, users are encouraged to visit Findchips for the most current stock levels and pricing information, taking into account that availability may vary.