Overview of M39029/63-368 by Tri-Star Electronics International
The component known as M39029/63-368 is a contact accessory designed for military applications. Specifically, it is a socket contact made from copper alloy and is intended for crimping to facilitate connections in circular MIL spec connectors. This part adheres to the MIL-C-38999 standards, ensuring its reliability in demanding environments. The contact is tailored for 20-gauge wire, providing a suitable connection point for various electronic applications. The component is categorized under Military Connector Accessories within the connector support domain.
Manufactured by Tri-Star Electronics International, M39029/63-368 is structured to provide exceptional performance with the capacity to operate at a maximum temperature of 125 °C. As of this writing, the factory lead time for this part is approximately 24 weeks, which is essential for planning procurement needs. The part is classified under the military specifications, signifying its fitness for use in military-grade devices and applications.
Industry Applications for M39029/63-368
Given the characteristics of the M39029/63-368 contact accessory, several industries might find it advantageous for their specific applications. Below are some potential use cases that highlight where this part could be utilized:
- Aerospace and Defense: The stringent requirements of aerospace applications often necessitate components that can withstand extreme conditions. M39029/63-368 could be incorporated into avionics systems, where reliable electrical connectivity is crucial. Additionally, it might be used in various defense systems where MIL-Spec compliance is mandatory.
- Industrial Automation: In environments where automation is key, M39029/63-368 might be found in automated machinery and control systems that require robust connectors to maintain operational integrity. The ability to crimp the contact allows for secure connections within various systems, potentially reducing downtime and maintenance needs.
- Telecommunications Equipment: Telecommunications infrastructure often relies on durable and reliable connection systems. The utilization of M39029/63-368 in communication devices could enhance performance, particularly in outdoor or rugged environments where temperature fluctuations are common.
- Robotics: In robotic systems, the reliability of connections is paramount. The M39029/63-368 might be a suitable choice for applications requiring quick and secure crimped connections, optimizing power and signal integrity while ensuring that the system can perform under various conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are required to ensure compliance with specific application requirements and industry standards.
About Tri-Star Electronics International
Tri-Star Electronics International specializes in the manufacturing of military connector accessories, particularly focusing on high-reliability components that meet rigorous military specifications. The company’s offerings, including the M39029/63-368 contact accessory, support various applications in the aerospace and defense industries. Their components are designed to fulfill the strict performance criteria set by standards such as MIL-C-38999, and reflect their commitment to producing quality products that meet industry needs.
Besides M39029/63-368, Tri-Star Electronics offers a variety of similar parts that cater to different military connector needs, ensuring a comprehensive solution for connector support in demanding environments. This includes an array of connector accessories designed for secure, reliable performance in critical applications.
Research Price and Stock for M39029/63-368 by Tri-Star Electronics International on Findchips.com
For those interested in acquiring the M39029/63-368 contact accessory, it is advisable to research stock and pricing on Findchips. The part can be found through Military Connector Accessories, which can also lead to alternate parts offered by Tri-Star Electronics International or other manufacturers. Historic distributors of this part include:
- Quest Components
- Bristol Electronics
- Heilind Electronics
- Mouser Electronics
- Avnet Americas
Note that availability may vary, and it is best to consult Findchips for the most up-to-date stock levels and pricing information.