Overview of M41T00SM6F by STMicroelectronics
The STMicroelectronics M41T00SM6F is a serial real-time clock (RTC) that integrates features such as a real-time clock/calendar, operates under a binary format, and comes in an SOIC-8 package. This component is designed to provide precise time and date information to electronic systems, featuring a date format of DD:MM:YYYY and a clock format of SS:MM:HH. The RTC operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, making it suitable for a wide range of applications that require battery backup to maintain accurate timekeeping. The M41T00SM6F interfaces via the I2C protocol, one of the most commonly used serial communication protocols, allowing for straightforward integration into various electronic systems. With an operating temperature range of -40 °C to +85 °C, it is well-suited for industrial applications.
Industry Applications for M41T00SM6F
The M41T00SM6F, thanks to its precise timing capabilities and flexibility in power and connectivity, potentially serves a broad spectrum of industry applications. However, the following example industries represent areas where the M41T00SM6F’s capabilities could be particularly beneficial. Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smart watches, home automation systems, and personal organizers might integrate the M41T00SM6F to manage system time and trigger events at specific moments. Its low power consumption and accuracy are key attributes for these applications.
- Industrial Automation: In systems requiring precise timing for process control, such as programmable logic controllers (PLCs) or data loggers, the M41T00SM6F could offer the necessary reliability and precision. The wide temperature range supports its use in challenging industrial environments.
- Telecommunications: Network routers, switches, and base stations require accurate timestamping for logging events and ensuring synchronization across the network, potentially leveraging the M41T00SM6F for these purposes. Its serial I2C communication interface enables easy integration into complex systems.
- Computing and Data Storage: Servers and storage systems might utilize the M41T00SM6F to maintain accurate time for file creation, modification timestamps, and system logs. Its capacity for a wide voltage range and surface mount technology facilitates seamless incorporation into motherboard designs.
- Electronic Manufacturing: Equipment for PCB assembly, testing, and inspection processes potentially employ the M41T00SM6F for sequencing and coordinating operations., aligning tasks accurately with the system clock to optimize manufacturing throughput and efficiency.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of electronic components and solutions, including a strong portfolio in the realms of Timers or RTCs within the broader category of Microcontrollers and Processors. The M41T00SM6F stands out for its precise timekeeping and robust design, reflecting STMicroelectronics’ commitment to reliability and performance. STMicroelectronics is known for its innovative approach and has developed numerous similar components that cater to a vast array of applications across the electronics industry. Their products are widely recognized for quality, efficiency, and support for the latest communication protocols and technology standards.
Where to Find M41T00SM6F by STMicroelectronics
To source the M41T00SM6F real-time clock by STMicroelectronics or explore viable alternatives for your specific application requirements, visit findchips.com. The website provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Wuhan P&S, Win Source Electronics, EBV Elektronik, Avnet Silica, TME, Quest Components, Future Electronics, STMicroelectronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current data on availability and competitive pricing, consulting findchips.com is recommended. There, you can also access a wide selection of Timers or RTCs offered by STMicroelectronics and other manufacturers to suit your project’s unique needs.