M41T11MH6F by STMicroelectronics

Overview of M41T11MH6F by STMicroelectronics

The M41T11MH6F is a serial real-time clock (RTC) with 56 bytes of non-volatile RAM, designed by STMicroelectronics. This part features a comprehensive clock module capable of tracking time with formats for hours, minutes, seconds, days, months, years, and even the century. The clock operates under a serial interface including I2C and a 2-wire protocol, which simplifies integration into various microcontroller-based systems.

Manufactured in a small outline integrated circuit (SOIC) package, the M41T11MH6F has 28 pins and a body size of 18.1 mm in length by 8.56 mm in width, with a height not exceeding 3.05 mm. Its operational voltage varies from a minimum of 2 V to a maximum of 5.5 V, which provides flexibility in terms of compatibility with other components in a system. Importantly, this part is RoHS compliant, indicating its restriction of hazardous substances, making it suitable for use in various geographical markets focusing on environmental compliance. The RTC supports a typical battery-backed CMOS technology for retaining timekeeping features during power down scenarios.

Industry Applications for M41T11MH6F

The versatile features of the M41T11MH6F make it highly suitable for many sectors within electronics. Based on its characteristics, here are some potential industry applications:

  • Consumer Electronics: Products like smart home devices, wearable health trackers, and high-end electronics might benefit from this RTC’s ability to provide reliable timekeeping functions, potentially enhancing user experience with accurate logs and event management.
  • Telecommunications: This sector requires precise timing for data logging and network equipment synchronization. The Timers or RTCs such as the M41T11MH6F could be used in servers, routers, or switches to maintain accurate time stamps for logs and facilitate coordinated actions across networks.
  • Computing and Data Storage: Servers and storage systems, which need precise timekeeping to organize and timestamp data effectively could employ this RTC. Accurate time tracking supports proper data management and operations scheduling, crucial for high-availability systems.

Note that these potential industry applications are entirely conceptual and require rigorous analysis by engineering teams to ensure their suitability for specific systems and adherence to industrial standards and regulations.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ dedication to innovation has kept them at the forefront of technology, particularly emphasized in their range of Timers or RTCs which feature high-reliability and performance. The M41T11MH6F is just one example of the company’s broad portfolio that caters extensively to the electronics sectors including industrial, consumer, and telecommunication markets.

Where to Find M41T11MH6F by STMicroelectronics

For accurate information on stocking and best pricing options for the M41T11MH6F and other Timers or RTCs, potential buyers should consider checking on findchips.com. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, to get real-time inventory status and competitive pricing, visiting findchips.com directly provides the most reliability and breadth of purchasing options.

Compare pricing for M41T11MH6F and other Timers or RTCs / Microcontrollers and Processors at findchips.com