Overview of M41T62LC6F by STMicroelectronics
The M41T62LC6F is a low-power serial real-time clock (RTC) with an alarm functionality. Manufactured by STMicroelectronics, this component is specifically designed to efficiently manage timekeeping functions within electronic devices. Encased in a compact LCC-8 package, the M41T62LC6F operates over a wide voltage range from 1.3V to 4.4V, making it versatile for diverse applications.
This RTC features a clock frequency maximum of 0.032 MHz and utilizes a serial I2C communication interface for ease of integration into electronic systems. Its timekeeping capabilities extend down to 1/100 of a second, with additional features including an interrupt capability. The component supports a time format of hours, minutes, seconds, and hundredths of a second, and also includes a date format that accounts for the day, date, month, year, and century, highly suitable for applications requiring detailed time stamps.
From an operational perspective, the M41T62LC6F operates within an industrial temperature range from -40 °C to 85 °C. It is both RoHS-compliant and REACH-compliant, indicating adherence to current environmental standards. Importantly, though listed as being in an obsolete lifecycle phase, this RTC component remains a practical choice for many applications due to its robust feature set and compliance with essential standards in electronics manufacturing.
Industry Applications for M41T62LC6F
Due to its precise timekeeping capabilities and low power requirements, the M41T62LC6F is potentially applicable in multiple industries. Note that these potential industry applications are conceptual and should be verified by engineering and design teams for industry standards compliance and specific application requirements.
- Consumer Electronics: Devices such as smart watches or home automation systems could potentially integrate this RTC to manage time-based functions effectively, leveraging its precise time and date features.
- Telecommunications: Server systems that require time-stamping for data logging or network time synchronization might utilize the M41T62LC6F. Its high reliability in diverse temperature ranges assures stable performance in data centers.
- Computing and Data Storage: In embedded systems, this RTC could be used to maintain system time across power cycles, crucial for timestamping in data storage and retrieval systems.
- Security and Surveillance: For devices such as surveillance cameras that need accurate event timestamps, this RTC provides necessary timekeeping functionalities.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in technological innovation and manufacturing of semiconductor products, including a broad range of Timers or RTCs. Their products are widely used in various sectors of electronics manufacturing, encompassing everything from simple consumer electronics to sophisticated industrial systems.
With a strong penchant for reliability and innovation, STMicroelectronics has developed M41T62LC6F as part of their comprehensive portfolio of microcontrollers and processors which address diverse market needs. The company supports continuous advancements in technology to maintain and grow its stronghold in the microelectronics sector.
Where to Find M41T62LC6F by STMicroelectronics
If you are considering procuring the M41T62LC6F for your project, you can explore distributor options and check for current stock availability on findchips.com. Additionally, further parts research can be done through
Timers or RTCs for alternatives. Distributors such as LCSC, Quest Components, and Bristol Electronics historically held stock of this RTC, but visiting findchips.com will provide up-to-date inventory status and competitive pricing.