Overview of M41T62Q6F by STMicroelectronics
The M41T62Q6F is a low-power serial real-time clock (RTC) with alarm functionality, manufactured by STMicroelectronics. It is designed to provide accurate time tracking and is integrated with an alarm system, making it a versatile component for a wide range of applications. This RTC operates over a supply voltage range from 1.3V to 4.4V, accommodating a variety of power supply scenarios. Its interface type is I2C, enabling easy communication with microcontrollers and processors in complex designs.
The IC comes in a QFN-16 package, indicating a quad-flat no-leads package with 16 pins, suitable for space-constrained applications due to its compact size (3 mm x 3 mm) and very thin profile. The part is characterized by its low-power consumption facilitated by CMOS technology, making it optimal for battery-operated devices. It supports a clock frequency maximum of 0.032 MHz and operates within an industrial temperature range of -40 °C to 85 °C. Additionally, the M41T62Q6F is RoHS compliant, ensuring conformity with environmental regulations regarding hazardous substances.
Industry Applications for M41T62Q6F
The M41T62Q6F’s features lend it to potential applications across various industries. Here are a few illustrative examples, emphasizing the need for accurate time keeping and minimal power consumption:
- Consumer Electronics: In devices such as smart watches, wearables, and portable health monitoring systems, the M41T62Q6F might contribute significantly towards power efficiency and precise time tracking features. The small footprint of the QFN-16 package potentially makes it an ideal choice for these compact devices.
- Industrial Automation: For timed control systems or data loggers requiring accurate time stamps, this RTC may provide the necessary precision and reliability, possibly supporting enhanced productivity and operational efficiency within automation frameworks.
- Smart Cities: In urban monitoring systems, such as smart meters or parking space management, the M41T62Q6F could provide the precise timing required for data collection and system control, potentially facilitating better city resource management and planning.
- Computing and Data Storage: Servers and data storage solutions might utilize the RTC for timestamping and synchronization purposes across distributed systems, possibly ensuring coherence and reliability in data handling processes.
- Environmental Monitoring: For systems tracking environmental parameters over time, the precise timekeeping offered by the M41T62Q6F may contribute to the accuracy of data records, potentially aiding in critical research and policy-making initiatives.
Note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for strict adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor industry, particularly noted for its extensive range of Timers or RTCs within the broader category of Microcontrollers and Processors. The company has a long-standing reputation for innovation, quality, and reliability in developing technology catering to a wide range of industry applications. The M41T62Q6F is just one example of STMicroelectronics’s commitment to providing advanced components that meet the growing demands for energy efficiency and precise timekeeping in today’s electronic devices. Alongside the M41T62Q6F, STMicroelectronics manufactures a plethora of similar parts, showcasing their expertise and leadership in this technology domain.
Where to Find M41T62Q6F by STMicroelectronics
To purchase the M41T62Q6F or explore similar parts from STMicroelectronics or other manufacturers in the category of Timers or RTCs, your starting point should be findchips.com. This platform provides detailed information on current stock levels, pricing, and availability from various distributors. Historical data shows that the part has been available through distributors including Win Source Electronics, Chip 1 Exchange, Quest Components, Bristol Electronics, STMicroelectronics, and Newark. Nevertheless, for the most up-to-date information regarding availability and pricing, verifying through Findchips is strongly recommended.