Overview of M48T18-100PC1 by STMicroelectronics
The M48T18-100PC1 is a 5 V, 64 Kbit (8 Kb x 8) Timekeeper SRAM designed for real-time clock (RTC) applications, encased in a 28-pin Dual In-line Package (DIP). This component integrates a clock/calendar function and a 64 Kbit SRAM. It stands out due to its package format which measures 0.600 inches, qualifying under RoHS compliance specifications for environmental safety. Notably, the M48T18-100PC1 operates under the part life cycle code ‘Active’, ensuring its availability and support.
Produced by STMicroelectronics, a leader in semiconductor solutions, this real-time clock chip offers standard SRAM technology for data storage, and it complies with the REACH standard. For enterprises and developers focusing on adherence to international regulations, the ECCN (Export Control Classification Number) of “EAR99” permits broad global utilization, facilitating diverse application integrations. According to the data available, this IC has a factory lead time of approximately 24 weeks, which is crucial for project planning and logistics.
Industry Applications for M48T18-100PC1
Given the functional profile and technical attributes of the M48T18-100PC1, several industry sectors could potentially benefit from its integration within their technological ecosystems. Below are a few industries and the possible applications of this RTC and memory component, albeit requiring precise validation and compatibility assessment for each specific use:
- Computing and Data Storage: This component could potentially be used in server farms and data centers where accurate timekeeping is crucial for system logs, file creation timestamps, and network synchronization. The SRAM could serve as fast-access memory for storing critical system status information during power outages.
- Industrial Automation: Industrial control systems that require precise timing for process control and operational scheduling might integrate an RTC like the M48T18-100PC1 to enhance reliability and reduce temporal errors in automated environments.
- Consumer Electronics: Devices such as digital cameras, smart watches, and home automation controllers often rely on integrated RTCs to manage system time effectively. Such applications benefit from the small size and integrated memory features of the M48T18-100PC1.
- Aerospace and Defense: While explicit compliance with military specifications isn’t indicated, the robust packaging and comprehensive data compliance suggest that with further testing, it could find use in aerospace applications where accurate timekeeping is critical under stringent operational conditions.
- Telecommunications: Networking equipment such as routers and switches might use this type of RTC to maintain accurate logs and system time across network infrastructures, facilitating synchronized operations and timestamps across various communication protocols.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for alignment with industry standards and specific use-case requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized provider of semiconductor solutions, specializing in multiple electronic components, including Timers or RTCs. Known for their innovation in the Microcontrollers and Processors subcategory, STMicroelectronics offers a range of products that incorporate advanced chip technology and integration features. The M48T18-100PC1 is a testament to their expertise in creating reliable and functional Timers or RTCs, suitable for a diverse array of applications across different sectors. This product exemplifies their commitment to quality and environmental standards, providing customers with a dependable choice for integrating into high-performance electronics.
Where to Find M48T18-100PC1 by STMicroelectronics
To source the M48T18-100PC1, prospective buyers are encouraged to visit findchips.com. On our site, users can find detailed information about stock levels, pricing, and availability at various distributors. Although historically available from distributors such as Schukat electronic, TME, Avnet Americas, and Future Electronics, among others, real-time inventory updates and current pricing are available at findchips.com. For those looking for alternative parts or similar components, the link for Timers or RTCs also provides a robust selection from STMicroelectronics and other manufacturers.