Overview of M48T58Y-70PC1 by STMicroelectronics
The M48T58Y-70PC1 is a 5.0 V 64 Kbit (8 Kb x 8) Timekeeper® SRAM IC, which combines real-time clock (RTC) functionality with non-volatile SRAM. This dual capability allows it to maintain vital information even during power outages while providing reliable timekeeping. The device requires a supply voltage of between 4.5 V and 5.5 V and is housed in a 28-pin Dual In-line Package (DIP). With a battery life of up to 10 years, the M48T58Y-70PC1 is engineered for applications where time-keeping and memory retention are crucial.
The clock features date formatting (YY-MM-DD-DD) and time formatting (HH:MM:SS), making it suitable for various systems needing precise time tracking. This part is compliant with RoHS standards, emphasizing its suitability for environmentally friendly designs. The M48T58Y-70PC1 is an active component in STMicroelectronics’ portfolio, indicating ongoing production and support.
Industry Applications for M48T58Y-70PC1
The versatility of the M48T58Y-70PC1 allows it to fit into various industry applications. While the potential use cases are broad, here are some possible examples with related components or products:
- Internet of Things (IoT): The M48T58Y-70PC1 could be integrated into smart devices that require continuous timekeeping and data storage, such as smart thermostats or environmental sensors. Its non-volatile memory feature allows it to store configuration settings during power failures.
- Industrial Automation: In manufacturing systems, the part might be utilized in PLCs (Programmable Logic Controllers) or other control systems that need to track timestamps for operations or events. The component’s reliability and longevity could potentially support the operational uptime of machinery.
- Consumer Electronics: Products such as digital clocks, home appliances, or wearable devices might implement the M48T58Y-70PC1 for timekeeping. The time and date formatting capabilities make it suitable for devices that require accurate scheduling functions.
- Transportation and Logistics: The part might find use in tracking and scheduling systems, ensuring accurate time records of shipments or maintenance schedules. Its endurance during power interruptions is critical in maintaining system integrity.
- Healthcare: Medical devices such as infusion pumps or monitoring systems could utilize the M48T58Y-70PC1 for maintaining accurate time logs of patient data and treatments. The compliance with RoHS standards may also be a requirement for medical applications.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for delivering a broad range of microcontrollers and processors, particularly in the realm of Timers and RTCs. The company’s focus on innovation and quality positions them well in the electronics market. The M48T58Y-70PC1 is part of their Timekeeper® series, specifically designed to meet the needs of applications requiring reliable timekeeping alongside non-volatile memory capabilities. In addition to this component, STMicroelectronics offers similar products in the RTC segment, which further expands their solutions for diverse electronic systems.
Research Price and Stock for M48T58Y-70PC1 by STMicroelectronics on Findchips.com
For those interested in acquiring the M48T58Y-70PC1, it is advisable to research current stock levels and pricing through Findchips. Doing so allows for a more accurate assessment of availability and competitive pricing in the market. You can easily compare pricing and stock levels of the Timers or RTCs subcategory to find alternate components that may be of interest.
Historically, the M48T58Y-70PC1 has been available through various distributors including EBV Elektronik, Avnet Silica, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s essential to visit Findchips for the most up-to-date information regarding stock levels and pricing.