M48Z18-100PC1 by STMicroelectronics

Overview of M48Z18-100PC1 by STMicroelectronics

The M48Z18-100PC1 is a ZEROPOWER® SRAM with a capacity of 64 Kbit, organized as 8 Kb x 8. It utilizes CMOS technology and operates on a nominal supply voltage of 5 V. This part is housed in a 28-pin Dual In-line Package (DIP) made from plastic/epoxy, which is ROHS compliant. With an access time of up to 100 ns and features such as battery back-up and power supply write protection, it is designed for applications requiring non-volatile memory with low power consumption.

The part offers several significant specifications, including parallel interface, asynchronous operating mode, and 3-state output characteristics. It’s designed to function within a commercial temperature range of up to 70°C and has a standby current of maximum 0.003 A, making it highly efficient in power-sensitive setups. Important to note, the factory lead time as of the current writing is listed as 24 weeks.

Industry Applications for M48Z18-100PC1

The specific attributes of the M48Z18-100PC1 suggest its utility across multiple technological and industrial sectors. Here are several potential industry applications:

  • Telecommunications: This SRAM could potentially be utilized in network routers and switches where quick access to data tables, such as IP addresses or routing protocols, is essential. The component’s low standby power consumption and non-volatility with power backup might be particularly crucial in maintaining data across unexpected power failures.
  • Computing and Data Storage: Offering durability and reliability for data retention without constant power, this SRAM might be valuable for server-based applications, potentially aiding in quick data fetch operations during heavy input/output operations in computing platforms.
  • Industrial Automation: In the realm of automation, this memory device might be used in programmable logic controllers (PLCs) which require rapid access to configuration and control data to manage and monitor manufacturing processes. The component’s rapid access time and data integrity features could be beneficial in these settings.
  • Consumer Electronics: Any portable electronic device requiring low power consumption for extending battery life while holding critical data during power-off scenarios could also benefit. Devices such as personal digital assistants (PDAs) or gaming consoles might utilize such a component.

Note that these potential industry applications are only conceptual/illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics, the manufacturer of the M48Z18-100PC1, plays a significant role in the electronics sector, particularly in the memory domain. They have built a reputation for providing a range of reliable and efficient memory solutions, including SRAMs. Their expertise in creating performance-oriented, low-power memory products with additional features such as non-volatility and durability aligns with the demands of various high-stakes industries, from consumer electronics to automotive systems.

Where to Find M48Z18-100PC1 by STMicroelectronics

To locate and purchase the M48Z18-100PC1, you can use findchips.com. There, you can find historical data on availability from various distributors such as Chip1Stop, Schukat electronic, Bristol Electronics, and TME amongst others. It is advisable to check on findchips.com for the most up-to-date stock levels and pricing information.

For finding alternative parts within the same SRAMs subcategory, that might be offered by STMicroelectronics or other manufacturers, findchips.com provides a comprehensive directory and parametric search tools to compare prices and availability.

Compare pricing for M48Z18-100PC1 and other SRAMs / Memory at findchips.com