Overview of M4T32-BR12SH1 by STMicroelectronics
The M4T32-BR12SH1 is described as a Snaphat® 120mAh lithium coin cell battery with crystal. Manufactured by STMicroelectronics, this component features a lithium-ion battery with a capacity of 120mAh and a supply voltage of 2.8V. The oscillator frequency is set at 32.768kHz, and it is housed in an SOIC digital IC case with 4 pins. The load capacitance of the device is 12.5pF, and it operates within a temperature range starting from 0°C. The part is also RoHS compliant, ensuring adherence to regulatory standards concerning the restriction of hazardous substances in electrical and electronic equipment.
This part falls under the subcategory of Timers or RTCs within the category of Microcontrollers and Processors. With features such as a built-in crystal for timing and a coin cell battery for power, the M4T32-BR12SH1 serves as a critical component for maintaining time and providing standby power in various electronic systems. It’s designed to interface directly with microcontrollers, leveraging its precise timing capabilities for real-time clock functions.
Industry Applications for M4T32-BR12SH1
Given its unique combination of a lithium battery and an embedded crystal oscillator, the M4T32-BR12SH1 potentially offers utility across a broad spectrum of applications within electronics. While the specifics of end-use will depend on engineering requirements and compatibility, a few illustrative industries and use cases might include:
- Consumer Electronics: It could potentially be incorporated into smart devices, wearables, or any electronic gadgets requiring a real-time clock or standby power functionality. The battery capacity and the oscillator’s precision support devices where space is limited, and power efficiency is crucial.
- Energy and Power Systems: This component might find applications in power meters, control systems, or monitoring devices within energy distribution networks. Its ability to maintain accurate time could be essential for logging events or managing time-specific operations in renewable energy systems, such as solar inverters or wind turbines.
- Renewable Energy: In systems that require backup power to maintain operational parameters or perform time-sensitive functions, the M4T32-BR12SH1 might be integrated into renewable energy solutions. This includes applications like solar energy storage systems where reliable timekeeping is needed to regulate charging and discharging cycles.
- Industrial Automation: For industrial control systems or machinery that must operate on precise schedules or monitor processes over time, this part potentially offers a robust timekeeping and backup power solution. Its operational temperature range and reliability make it suitable for environments where industrial electronics operate.
Note that these potential industry applications are illustrative and necessitate comprehensive analysis and verification by engineering and design teams. This ensures adherence to industry standards and specific application requirements, highlighting the conceptual nature of these use cases.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. ST’s product portfolio includes an extensive range of microcontrollers, sensors, power management ICs, and, notably, Timers or RTCs. Among their offerings, components like the M4T32-BR12SH1 exemplify the company’s expertise in combining power management and timing solutions in a single package, meeting the industry’s need for compact, reliable, and efficient electronic components.
Where to Find M4T32-BR12SH1 by STMicroelectronics
For those looking to source the M4T32-BR12SH1 or explore similar Timers or RTCs, FindChips.com offers a comprehensive platform to research part availability, compare pricing, and view current stock from a variety of distributors. Historically, this part has been available at distributors including EBV Elektronik, Avnet Silica, Chip 1 Exchange, and DigiKey, among others. It is advisable to visit FindChips to get the most up-to-date stock levels and pricing information, ensuring an informed procurement decision.