M50-3600542R by Harwin

Overview of M50-3600542R by Harwin

The Harwin M50-3600542R is a board connector that falls into the Headers and Edge Type Connectors subcategory, designed for a variety of electronic applications. This connector features 10 contacts across 2 rows, with a pitch spacing of 1.27mm, making it suitable for compact and high-density applications. The female, straight socket connector is designed for surface mount termination, providing a secure and reliable connection. Its locking feature and black insulator enhance both its physical durability and visual identification on a PCB.

Highlighted by gold plated contacts, the M50-3600542R provides excellent conductivity and resistance to oxidation, ensuring a stable and durable electrical connection. The connector has a body length of 0.25 inches, breadth of 0.134 inches, and depth of 0.066 inches, characterizing it as low profile. The connector has been designed to meet the requirements of Rohs compliance, substantiating its compatibility with environmentally conscious products. With a contact resistance of 20 mΩ and insulation resistance of 1000000000 Ω, this component promises reliable performance. Designed to withstand temperatures ranging between -40 °C and +105 °C and offering durability of 300 cycles, it is a versatile component for various applications.

Industry Applications for M50-3600542R

  • Internet of Things (IoT) and Smart Cities: The compact size and reliable connection offered by M50-3600542R make it potentially suitable for IoT devices and infrastructure within smart city projects. These might include sensors, controllers, and connectivity modules that require minimal space and ensure long-term reliability.
  • Education and Research: In lab equipment and research projects, where precision and durability are crucial, the M50-3600542R could be used for prototyping and developing new devices. Its high insulation resistance and low contact resistance are advantageous for sensitive and precise measurements.
  • Renewable Energy: In the renewable energy sector, particularly for small-scale solar inverters or wind turbine controllers, this connector might be selected due to its reliable operating temperature range and durability in harsh environmental conditions.
  • Aerospace and Defense: Though not specifically designed for military or aerospace applications, the quality and specifications of the M50-3600542R may find its use in commercial aerospace electronics, where robustness and reliability are paramount. Note that potential applications here are conceptual and should be carefully vetted by engineering teams for compliance and suitability.

These potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Harwin

Harwin is a recognized manufacturer in the electronics industry, specializing in a wide range of connectors, including Headers and Edge Type Connectors. Harwin’s products are known for their reliability, precision, and innovation. The M50-3600542R is a testament to their commitment to high-quality manufacturing and design ingenuity. Harwin offers a diverse lineup of connectors designed for various applications, ensuring high performance and durability. Their connectors, including the M50 series, demonstrate Harwin’s ability to serve a broad spectrum of industry needs, from commercial electronics to specialized sectors requiring precise and robust connections.

Where to Find M50-3600542R by Harwin

For those interested in purchasing the M50-3600542R, it is recommended to search on FindChips.com. This site offers comprehensive information, including current stock levels and pricing, from a variety of distributors. Historically, the component has been available through distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Powell Electronics. However, stock levels and availability can change, hence it is advisable to check FindChips.com for the most current information. Additionally, if you’re looking for alternatives or similar parts by Harwin or other manufacturers, the Headers and Edge Type Connectors section on FindChips can be an excellent resource for comparison.

Compare pricing for M50-3600542R and other Headers and Edge Type Connectors / Connectors at findchips.com