Overview of M55342K12B10E0RS3 by Vishay Intertechnologies
The M55342K12B10E0RS3 is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This component is designed for surface mounting with a standard 0603 chip size, making it suitable for compact electronic devices. Manufactured by Vishay Intertechnologies, the resistor has precise specifications including a 10 kOhm resistance, a power rating of 0.1 watt, and a 1% tolerance level.
With temperature coefficients of 100 ppm/°C, the resistor guarantees stable performance across a wide temperature range from -65°C to 150°C. Its reference standard to MIL-PRF-55342 points to military-grade reliability, ensuring robust performance in demanding applications. The packaging and terminal construction, including wraparound tin-lead over nickel terminals, enhance solderability and durability under high temperature reflow conditions.
Industry Applications for M55342K12B10E0RS3
- Consumer Electronics: In consumer electronics, this resistor could potentially be used in devices such as smart home controllers, where stable resistance is crucial for maintaining accurate control signals. Its military-grade reliability ensures long-term performance, which is vital for consumer satisfaction.
- Education and Research: In academic settings, the M55342K12B10E0RS3 might possibly be used in scientific instruments for research where precise measurements are requisite. The resistor’s 1% tolerance and stable temperature coefficient aid in maintaining measurement integrity under varying environmental conditions.
- Industrial Automation: The resilience of the M55342K12B10E0RS3 could potentially support its use in industrial automation equipment, particularly in machinery requiring high reliability under constant operation conditions. Its capability to handle significant temperature ranges makes it a viable choice for harsh industrial environments.
Please note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a notable manufacturer in the electronics industry, specializing in discrete semiconductors and passive electronic components. Vishay’s range of Metal Glaze/Thick Film Resistors encompasses a variety of models designed to meet diverse application needs across multiple industries. The M55342K12B10E0RS3 is one example of Vishay’s commitment to high-quality and reliable component manufacturing. In addition to this, Vishay produces a wide range of similar thick film and metal glaze resistors, leveraging advanced technological processes to enhance the performance and reliability of its products.
Where to Find M55342K12B10E0RS3 by Vishay Intertechnologies
For procurement of the M55342K12B10E0RS3 by Vishay Intertechnologies, interested buyers are recommended to search on findchips.com. This allows for the examination of current stock levels and pricing across numerous distributors. Historically, this component has been available at distributors such as Avnet Americas, Future Electronics, and Mouser Electronics. To explore possible alternatives under the Metal Glaze/Thick Film Resistors subcategory that might be offered by either Vishay Intertechnologies or other manufacturers, findchips.com provides an excellent platform for broad component search and comparison.