M74LCX16245DTR2G by onsemi

Overview of M74LCX16245DTR2G by onsemi

The M74LCX16245DTR2G is a low voltage CMOS 16-bit transceiver designed to facilitate the exchange of data between two different voltage levels. This transceiver operates within a supply voltage range of 2V to 3.6V, and it features a non-inverting configuration, which makes it ideal for various logic level interfacing applications. The device comes in a TSSOP-48 package with dimensions of 12.5 mm x 6.1 mm x 1.1 mm, suitable for modern compact electronic designs.

With a pin count of 48, the M74LCX16245DTR2G allows for bidirectional data transfer, making it flexible for a wide range of applications. The logic family base number is 74LVCX16245, indicating its compatibility with other devices in the same series. In terms of performance, the device exhibits a propagation delay of approximately 5.4 ns and can handle load capacitance up to 50 pF. Its 3-state output characteristics allow for seamless integration into various digital circuits.

This part is compliant with RoHS regulations, ensuring it meets environmental safety standards. Additionally, it is Pb-free, reflecting current practices regarding the reduction of hazardous substances in electronic components. As of the current writing, the M74LCX16245DTR2G is classified as obsolete; potential buyers should verify availability and consider it in the context of their long-term design strategies.

Industry Applications for M74LCX16245DTR2G

Given its specifications and functionality, the M74LCX16245DTR2G could find use in a variety of industries. Below are some possible applications where this part might be considered:

  • Consumer Electronics: This transceiver might be incorporated into devices such as smartphones and tablets, enabling communication between different components operating at various voltage levels. Its compact size and low power consumption could make it suitable for battery-powered handheld devices.
  • Computing and Data Storage: The M74LCX16245DTR2G could potentially be utilized in servers or data storage systems where multiple data buses are present, allowing for efficient data transfer between the CPU and memory modules. This might be critical in systems requiring high-speed data throughput.
  • Telecommunications: In telecommunication devices, the device might be used for signal level conversion between different system components, contributing to the integrity and performance of communication protocols.
  • Industrial Automation: The transceiver might have applications in programmable logic controllers (PLCs) or other automated systems where low voltage control signals are necessary. Its reliability in harsh environments could make it a valuable component in controlling machinery.
  • Embedded Systems: In the realm of embedded systems, this transceiver might support inter-IC communication among microcontrollers and other peripheral devices, ensuring proper data exchange in compact and power-sensitive designs.

These potential industry applications are only conceptual and illustrative. Actual integrations should adhere to specific engineering requirements and industry standards, making it crucial for design teams to analyze and verify the suitability of the M74LCX16245DTR2G in their specific use cases.

About onsemi

Onsemi is a manufacturer with a focus on intelligent power and sensing technologies, and it produces a range of components that include bus driver/transceivers as part of its logic family. The M74LCX16245DTR2G is one of several logic ICs that they offer, characterized by CMOS technology, which is well-known for its low power consumption compared to other logic families.

Onsemi’s products, including the M74LCX16245DTR2G, are designed with various applications in mind, focusing on versatility and efficiency. They also manufacture other similar components such as 74LVC4245 and 74LVC16, which serve comparable functions in digital circuits. The emphasis on compliance with international standards further establishes onsemi’s commitment to quality and reliability in electronic components, particularly in the domain of bus driver/transceivers.

Research Price and Stock for M74LCX16245DTR2G by onsemi on Findchips.com

To obtain current stock and pricing information for the M74LCX16245DTR2G, it is recommended to visit Findchips.com. This platform allows users to compare prices and check stock levels across various distributors. Some historical distributors that have offered this part include:

  • Win Source Electronics
  • Quest Components
  • Bristol Electronics
  • Newark

However, it is essential for users to check Findchips for the most current availability and pricing before making any procurement decisions.

Compare pricing for M74LCX16245DTR2G and other Bus Driver/Transceivers / Logic at findchips.com