Overview of M74VHC1G125DTT1G by onsemi
The M74VHC1G125DTT1G is a Single Non-Inverting Buffer with a 3-State output from onsemi. This component is housed in a TSOP-5 package and supplied on a 3000-reel, making it suitable for automated assembly processes. Specified for operation over a wide temperature range (-55 °C to +125 °C), it reflects its utility across various application environments. The device operates with a supply voltage ranging from 2 V to 5.5 V, catering to a variety of logic level requirements.
This component is designed with a CMOS technology gate that ensures high speed and minimal power loss, making it an efficient choice for digital signal processing. The ‘enable low’ control type adds a level of functionality in circuit design, allowing the device to be activated or deactivated with ease. Its peak reflow temperature is compatible with typical soldering processes, making the part suitable for mass production without risking damage from heat exposure.
Featuring a pin count of 5, the M74VHC1G125DTT1G supports a propagation delay (tpd) of 16 ns and a maximum output current (Iol) of 0.08 A, balancing speed with driving capability. The part’s 3-State output feature provides the flexibility to place the output in a high impedance state, thus allowing multiple components to share the same output line.
Industry Applications for M74VHC1G125DTT1G
The M74VHC1G125DTT1G is versatile, supporting use in a broad range of applications across multiple industries. While its specific industry fit includes Energy and Power Systems, Transportation and Logistics, Renewable Energy, and Automotive, its functionality suits it for many other contextually relevant applications. Here are a few potential use cases, emphasizing the need for design verification:
- Energy and Power Systems: In this industry, such a buffer could potentially be used in control systems for managing power distribution. The component’s robust temperature range might make it especially suited for use in environments experiencing extreme conditions.
- Transportation and Logistics: Given its high-speed capability and low power consumption, the M74VHC1G125DTT1G might be utilized in tracking systems where data integrity and efficiency are paramount.
- Renewable Energy: Within wind turbines or solar panel arrays, this buffer could serve in the electronic systems that regulate the flow of generated power, benefiting from its wide operating voltage range and minimal power draw.
- Consumer Electronics: Though not explicitly mentioned, the device’s characteristics suggest potential utility in consumer electronics, such as in smart home devices, where compact size and efficient operation are valued. Its low propagation delay could be critical for high-speed signal processing tasks.
These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer in the field of semiconductor components, known for its focus on empowering innovative designs across multiple sectors. Particularly within the domain of Bus Driver/Transceivers and logic in general, onsemi has established a reputation for producing reliable, high-performance parts. The M74VHC1G125DTT1G epitomizes this, providing precise, efficient logic operations with minimal power consumption. onsemi’s portfolio includes similar high-quality components that cater to a wide range of application requirements, emphasizing the company’s commitment to innovation and quality in the semiconductor industry.
Where to Find M74VHC1G125DTT1G by onsemi
To source the M74VHC1G125DTT1G, or to explore alternate Bus Driver/Transceivers that might fit your specific application needs, visit findchips.com. This resource allows you to compare pricing, verify availability, and view detailed specifications for components from onsemi and other leading manufacturers. Historically, this part has been available at distributors such as Bristol Electronics, TME, Quest Components, Avnet Americas, RS, DigiKey, and Farnell. While these have been common sources for the part, stocking levels and pricing are subject to change, making it crucial to check current availability and prices at findchips.com.