M74VHC1GT08DTT1G by onsemi

Overview of M74VHC1GT08DTT1G by onsemi

The M74VHC1GT08DTT1G is a single 2-input AND gate, operating at TTL levels, housed in a TSOP-5 package and typically sold as a 3000-reel unit. This component is positioned within the Gates subcategory of Logic, designed for high-performance operations across a broad spectrum of industrial applications. Manufactured by onsemi, it features a CMOS technology and offers characteristics suitable for fast, reliable logic operations.

The chip supports a typical supply voltage range from 3 V to 5.5 V and nominates 3.3 V for standard operations. It’s characterized by its minimal propagation delay, approximately 16.5 ns, and a maximum operating temperature ranging from -55 °C to 125 °C, aligning it with demands for robustness in varied environmental conditions. The part encapsulates advanced packaging technologies with surface-mount capabilities highlighting its modern application adaptability. Notably, the component is marked as obsolete, which suggests limited future availability and could imply the need for procurement strategies to consider alternative parts or sufficient stockpiling for long-term needs. Also noteworthy is the product’s compliance with lead-free and REACH standards, ensuring suitability for use in environmentally-sensitive areas and geographic regions with strict regulatory requirements for electronic components.

Industry Applications for M74VHC1GT08DTT1G

The M74VHC1GT08DTT1G could potentially serve a range of industry applications, particularly where robust and reliable digital logic is required.

  • Energy and Power Systems: This part might be utilized in control system circuits of power distribution and generation plants. Given its high-temperature endurance and low voltage requirements, it could be suitably integrated into monitoring and safety systems that regulate the operational conditions of power systems.
  • Transportation and Logistics: In transportation systems, especially those requiring compact, efficient control units such as in automated routing and signaling systems, this AND gate component could play a crucial role. Its compact TSOP-5 packaging and low power dissipation make it ideal for densely packed PCBs typical in space-constrained setups.
  • Renewable Energy: With the increasing complexity of control systems in renewable energy, particularly solar and wind power converters, this logic gate can be effectively utilized. Its ability to operate across a range of temperatures and handle variable logic levels ensures dependable operation in fluctuating environmental conditions typical of renewable energy installations.

It is important to emphasize that the potential industry applications listed above are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent contributor to the semiconductor industry, especially noted for its wide range of components in the logic and Gates category. The M74VHC1GT08DTT1G is one distinct example of onsemi’s offerings, designed to meet rigorous performance and reliability standards expected by today’s electronic designers. onsemi is recognized for integrating sustainability and efficiency into its solutions, often exceeding standard environmental compliance benchmarks. In addition to M74VHC1GT08DTT1G, onsemi produces a comprehensive range of logical components that cater to the needs of varied applications, driving innovation in the high-tech commanding fields.

Where to Find M74VHC1GT08DTT1G by onsemi

The M74VHC1GT08DTT1G and similar Gates components by onsemi or other manufacturers can be sourced through several distributors. Historically, parts like the M74VHC1GT08DTT1G have been available at distributors such as Win Source Electronics, TME, Quest Components, Avnet Americas, RS, and Farnell. However, stock levels and pricing are always subject to change. Therefore, potential buyers are strongly encouraged to check current availability and detailed pricing at findchips.com for the most accurate and up-to-date information.

Compare pricing for M74VHC1GT08DTT1G and other Gates / Logic at findchips.com