Overview of M80-0110005 by Harwin
The M80-0110005 is a wire terminal categorized under Assembly Items, specifically designed for signal design use within electronic assemblies. This crimp socket contact supports a maximum wire size of 22 AWG and is a part of Harwin’s Datamate series. It is crafted from beryllium copper, known for its strength and conductivity, and features a gold-plated finish which enhances its resistance to oxidation and ensures a reliable connection. The contact is compatible with L-Tek, J-Tek, and Mix-Tek connectors.
This part adheres to RoHS compliance, underlining its lead-free nature, which is critical in today’s environmentally conscious manufacturing landscapes. It operates effectively within a temperature range of -55°C to 125°C, and can handle a rated current of up to 3.3A, making it versatile for various high-reliability applications.
Industry Applications for M80-0110005
The M80-0110005 socket potentially serves a variety of industries given its specifications and features. Some potential industrial applications of this component might include:
- Industrial Automation: It could be utilized in the manufacturing of automation controllers where reliability and precision signal connectivity are critical. Its robust temperature tolerance and gold-plated contacts ensure performance in diverse environmental conditions.
- Telecommunications: This part might potentially find use in telecommunications equipment, facilitating signal integrity in connectors within telecom infrastructure.
- Computing and Data Storage: Given its design for high-reliability signal transmission, this component could be used in servers and storage devices, ensuring stable connections within the hardware.
- Aerospace and Defense: Though not MIL-spec compliant, its high-reliability features could make it suitable for commercial aerospace applications, potentially in non-critical systems where high-quality signal transmission is necessary.
- Consumer Electronics: In consumer electronics, where durable and reliable connectors are necessary, especially in devices subject to frequent handling or varying environmental conditions, this contact might be used.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Harwin
Harwin is a prominent manufacturer in the realm of electronic connectors, known for producing a wide range of Assembly Items like the M80-0110005. They specialize in high-reliability connectors tailored for demanding environments. Harwin’s products are designed with a focus on innovation and meeting the stringent needs of industries like aerospace, defence, and industrial electronics. Their commitment to quality is evident in their meticulous attention to the materials and technologies used in their products, including the use of robust materials like beryllium copper and protective finishes such as gold plating, ensuring performance stability and reliability.
Where to Find M80-0110005 by Harwin
The M80-0110005 can be sourced through various distributors. To find the latest availability and pricing details, you can visit findchips.com. Specifically, this part has historically been available from distributors such as Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, DigiKey, and Newark. However, it is crucial to check the current stock levels and pricing on findchips.com as inventory and prices can fluctuate. Additionally, you can explore other Assembly Items that might be offered by Harwin or other manufacturers by visiting the provided link.