Overview of M80-0130005 by Harwin
The M80-0130005 is a wire terminal described as a lead-free contact socket, designed for crimping onto wires ranging from 28 to 24 AWG (American Wire Gauge). It is part of Harwin’s Datamate series, which is known for providing high-reliability connector solutions in compact and rugged formats. The contact is made from beryllium copper, which is chosen for its superior electrical conductivity and resilience in demanding environments. Adding to its beneficial properties is the gold plating on the contacts, enhancing resistance against corrosion and ensuring reliable electrical connections over the contact’s lifespan. The RoHS compliance of the M80-0130005 assures users that it adheres to current environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment.
Among its notable attributes are its operating temperature range from -55°C to +125°C and its current rating of 3A. Such specifications make it suitable for a broad spectrum of applications, ranging from industrial to high-end consumer electronics. It’s also designed to support signal transmission with its designated design use, further broadening its potential application fields. As an Assembly Item within the category of Connector Support, the M80-0130005 serves as a critical component for constructing secure, reliable connections in electrical systems.
Industry Applications for M80-0130005
The M80-0130005 by Harwin, due to its versatile design and specifications, may potentially serve a breadth of industries requiring dependable connector solutions. While the following industry applications are suggestive and conceptual, they underline the part’s utility across various sectors. Design and engineering teams should rigorously analyze and verify the M80-0130005’s compatibility with their project needs and industry standards.
- Consumer Electronics: Its suitability for crimping onto 24 to 28 AWG wires and reliable signal transmission capabilities might make it an excellent choice for connections within compact electronic devices like smartphones, wearables, and portable gaming devices. These applications benefit significantly from the part’s compact size, high-reliability under varying operating temperatures, and resistance to corrosion.
- Industrial Automation: The robust performance offered by the combination of beryllium copper, gold-plated contacts, and a wide operating temperature range could potentially make the M80-0130005 ideal for industrial control systems and automated production lines. This environment necessitates components that can withstand harsh conditions and deliver consistent performance over long periods.
- Aerospace and Defense: Despite the lack of MIL Conformance in the part’s specifications, its high reliability, and wide operating temperature range might still suggest it for less rigorous aerospace or defense applications where durability and reliability are paramount. However, specific applications should be closely scrutinized for compliance with industry standards.
- Telecommunications: In telecommunications equipment, where consistent and reliable signal transmission is critical, the M80-0130005 could potentially offer a compelling solution for internal wiring. Its attributes support the need for minimizing signal loss and maintaining connection integrity across a range of environmental conditions.
- Computing and Data Storage: The part’s specifications imply that it could potentially be used in the assembly of computers and data servers, especially in internal wiring solutions requiring dependable connections and support for signal integrity.
Note that these potential industry applications are only conceptual/illustrative. They require in-depth analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Harwin
Harwin is a manufacturer well-known for its innovation and excellence in producing electrical connectors and Assembly Items for a broad range of industries. With a focus on high-reliability and high-performance components, Harwin’s product offerings include a variety of connectors, including the Datamate series to which the M80-0130005 belongs. Harwin components are designed with the needs of demanding applications in mind, making them suitable for everything from consumer electronics to aerospace and defense applications. The company emphasizes the manufacturing of products that not only meet but exceed industry standards for quality and performance, thereby ensuring that components like the M80-0130005 provide robust and reliable solutions for critical connection requirements.
Where to Find M80-0130005 by Harwin
For those looking to procure the M80-0130005, our site, findchips.com, offers a comprehensive platform to research availability and pricing across multiple distributors. Though previously available from distributors such as New Advantage Corporation, Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, DigiKey, and Newark, inventory levels and pricing are subject to change. We recommend utilizing findchips.com to get current stock levels and pricing information. Additionally, for those searching for alternatives or related Assembly Items, findchips.com provides an extensive database of products from Harwin and other manufacturers, enabling you to find the best fit for your application needs.