Overview of M80-4000000F1-02-325-00-000 by Harwin
The M80-4000000F1-02-325-00-000 is a board connector specifically designed for applications that require reliable power connections. This connector features two contacts and is configured in a single row with female receptacles, allowing for a straightforward integration on printed circuit boards. It has a straight solder terminal design compatible with M2 screws, making it suitable for various types of installations.
This connector is categorized under the electronic parts subcategory of Power Connectors in the broader category of Connectors. Key specifications of the M80-4000000F1-02-325-00-000 include its ability to handle a rated current of up to 20 A, which positions it as a strong option for applications requiring significant power delivery. The insulator is made from glass-filled polyphenylene sulfide, a material known for its thermal stability, which allows for operation within a temperature range from -55 °C to 125 °C.
Additionally, the connector exhibits compliance with several standards, which may be crucial for various applications. It is marked as both Pb-free and RoHS compliant, ensuring that it meets environmental regulations. Although the part is categorized as active in its life cycle, it is labeled not compliant with REACH, and it does not conform to MIL specifications. The contact material is brass with gold (Au) termination for enhanced durability and conductivity, although the contact finish for mating is not applicable, indicating a straightforward design without additional surface treatment. The dimensions include a body length of 0.709 inches, a breadth of 0.217 inches, and a depth of 0.205 inches.
Industry Applications for M80-4000000F1-02-325-00-000
The M80-4000000F1-02-325-00-000 may find its utility across several industries, especially those demanding reliable power connectivity. Below are some potential applications where this part could be beneficial:
- Industrial Automation: This connector might be used in various industrial machines and automation systems where efficient power distribution is required. The ability to handle up to 20 A makes it suitable for applications such as motor controls or heavy machinery connections.
- Transportation and Logistics: The M80-4000000F1-02-325-00-000 could be employed in electrical systems for vehicles, providing power to essential components. Its robust design and temperature tolerance may support applications in harsh environments found in transportation.
- Consumer Electronics: This part might also be applicable in consumer electronics, especially in devices that require compact and efficient power connectors. Examples could include battery-powered devices and fixtures where space is a constraint.
- Aerospace and Defense: While it does not conform to specific MIL standards, the M80-4000000F1-02-325-00-000 could still potentially be utilized in non-critical aerospace applications that require dependable power connections under variable environmental conditions.
- Healthcare: Depending on the requirements of specific medical devices, this connector might be used in equipment that requires a stable power supply, provided that they meet necessary regulatory standards.
It is essential to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Harwin
Harwin is a manufacturer recognized for its broad range of connectors, including power connectors, that cater to various industries. Established with a commitment to quality and innovation, the company designs connectors that facilitate easy integration while ensuring durability and reliability.
The M80-4000000F1-02-325-00-000 aligns with Harwin’s portfolio of robust power connectors that are designed for challenging applications, including industrial automation and aerospace. Similar products manufactured by Harwin include other configurations of the M80 series, which may offer different contact arrangements, sizes, or specifications to suit specific needs.
Research Price and Stock for M80-4000000F1-02-325-00-000 by Harwin on Findchips.com
For accurate pricing and stock information for the M80-4000000F1-02-325-00-000, it is recommended to visit Findchips, where users can find up-to-date availability from various distributors. This part has historically been available through distributors such as New Advantage Corporation, TTI, Mouser Electronics, and DigiKey. However, current stock levels and pricing may vary, necessitating a check on Findchips for the latest information.
Additionally, users can explore the Power Connectors category on Findchips to identify alternate parts that may be suitable for similar applications offered by Harwin or other manufacturers.