Overview of M80-4601005 by Harwin
The M80-4601005 from Harwin is a receptacle connector with 10 positions and a dual row configuration. This female connector boasts a pitch of 2mm and utilizes crimp termination for securing connections. Notable attributes include a gold plated finish on the contacts and a black, glass-filled polyphenylene sulfide insulator. Additionally, this part is panel mountable and compatible with contacts specified as M80-0110005. Designed for robust use, it supports an operating temperature range from -55°C to +125°C, ensuring reliability under diverse environmental conditions. Its design is further enhanced by a gold finish with a nickel barrier for termination and a polarization key for correct insertion, making it suitable for applications requiring precise and secure connections.
The M80-4601005 is part of the Datamate J-Tek M80 series, known for its capability to handle higher current and provide durable connections, characteristics imparted by its gold-plated contacts and secure crimp termination. The receptacle’s ability to support up to 500 mating cycles and a crimp termination accommodates wire sizes from 22 AWG, both underscoring its utility in demanding applications. As a lead-free and RoHS compliant product, it aligns with current environmental and safety standards, making it a viable option for use in a variety of electronic systems.
Industry Applications for M80-4601005
The following industry applications are conceptual and should be verified by engineering teams for specific application requirements:
- Telecommunications: The M80-4601005 could potentially be used in telecommunications equipment where secure, high-integrity connections are crucial. Its high operating temperature range and durability make it suitable for the demanding environments typical in telecommunications infrastructure.
- Consumer Electronics: In consumer electronics, this connector might be found in devices that require reliable, compact connections. Its small pitch and dual-row configuration allow for high-density connections in limited spaces, such as in smartphones or personal computing devices.
- Industrial Automation: The robust design of the M80-4601005 implies possible usage in industrial automation for connecting sensors or actuators to control systems, particularly in settings subject to wide temperature ranges and the need for reliable performance over many cycles.
It’s pertinent to note that the proposed applications listed here are illustrative and require comprehensive validation to ensure compliance with specific industry standards and operational demands.
About Harwin
Harwin is a prominent manufacturer in the electronics component industry, especially known for its broad range of connectors, including those in the category of Headers and Edge Type Connectors. Harwin’s M80-4601005 is just one example of the company’s commitment to producing high-quality, reliable connectors suited for a variety of challenging environments. Harwin connectors are distinguished by their innovation in meeting the demanding requirements of industries such as aerospace, defense, and industrial automation, where reliability and performance are paramount. Harwin’s emphasis on precision engineering can be noted across their product spectrum, which characteristically includes features such as robust material choices, precise contact spacing, and thoughtful design enhancements like polarization and high-density arrangements.
Where to Find M80-4601005 by Harwin
To source the M80-4601005, it is recommended to utilize the comprehensive database available at findchips.com. Here, potential buyers can check for up-to-date stock levels and pricing information from a plethora of distributors. Historically, this part has been available through distributors like Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. However, to find current availability and to explore alternatives within the Headers and Edge Type Connectors category, prospective buyers should refer directly to findchips.com.