M80-4611405 by Harwin

Overview of M80-4611405 by Harwin

The M80-4611405 is a board connector that features 14 contacts arranged in 2 rows with a female configuration, designed primarily for crimping wires ranging from 24 to 28 AWG. Its pitch is 0.078 inches, and it includes a locking mechanism to ensure a secure connection. The insulator is made from black, glass-filled polyphenylene sulfide, a material known for its strength and heat resistance, making this connector suitable for demanding environments.

This Headers and Edge Type Connectors component features a rectangular contact pattern and is constructed as a plug with a body/shell style. It supports a mating contact pitch of 0.078 inches and a row spacing of 0.079 inches, indicating its compact design suitable for high-density applications. The connector’s termination type is crimp, which typically allows for quick and efficient wire terminations without soldering.

The part includes gold (Au) plating with a nickel (Ni) barrier on the terminations to ensure robustness and reliability in connectivity, alongside a rated current of 3A for signal transmissions. Moreover, it operates within a temperature range from -55°C to +125°C, making it versatile for various industrial applications.

Industry Applications for M80-4611405

The M80-4611405 could be potentially utilized in various industry applications, depending on specific requirements and system designs. Given its design and specifications, the connector could be ideal for the following illustrative use cases:

  • Industrial Automation: For connecting sensors and actuators that require reliable, robust connections in environments subject to temperature variations or mechanical stress. The locking feature and high insulation resistance could potentially ensure stable operations.
  • Consumer Electronics: In devices that require compact and high-density board-to-board or wire-to-board configurations, such as laptops or portable electronics where space saving and reliable connection are crucial.
  • Telecommunications: It could be used in network hardware where multiple connections are required within a compact space. The high temperature range and gold-plated contact finish might offer long-term reliability in such applications.
  • Electronic Manufacturing: This connector might be used during the production of electronic assemblies and sub-systems, especially in testing stages where frequent connections and disconnections occur, benefiting from the durability of 500 cycles.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is a prominent manufacturer known for its range of reliable connector solutions including a variety of Headers and Edge Type Connectors. The company specializes in innovative connector designs suited for rugged environments and applications that require precision. Their product line includes connectors like the M80-4611405, which are designed with attention to durability, ease of use, and performance. The company’s commitments to maintaining compliance with industry standards and environmental regulations is evident in their product offerings which feature lead-free and RoHS-compliant components.

Where to Find M80-4611405 by Harwin

For procurement professionals looking to acquire the M80-4611405, it is recommended to check availability and pricing through findchips.com. On this platform, you can find real-time information on stock levels and competitive pricing from various distributors. Historically, this part has been available through distributors such as Avnet Abacus, Powell Electronics, TME, TTI, Mouser Electronics, and DigiKey. However, current stock and pricing can vary, so visiting Findchips.com ensures up-to-date information.

To explore alternatives to M80-4611405, or similar parts offered by Harwin or other manufacturers, you can utilize the dedicated page for Headers and Edge Type Connectors on Findchips.com. This resource is extremely valuable for comparing specifications and sourcing connectors that meet specific application needs.

Compare pricing for M80-4611405 and other Headers and Edge Type Connectors / Connectors at findchips.com